-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AH9709
|
Newark | Power Inductor, 5.6Uh, Shielded, 6.8A, Inductance:5.6Μh, Rms Current (Irms):6.8A, Inductor Construction:Shielded, Saturation Current (Isat):8A, Product Range:Mpl-Al, Inductor Case/Package:-, Dc Resistance Max:0.0242Ohm Rohs Compliant: Yes |Monolithic Power Systems (Mps) MPL-AL5050-5R6 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 949 |
|
$1.0900 / $1.9500 | Buy Now |
DISTI #
1589-MPL-AL5050-5R6CT-ND
|
DigiKey | FIXED IND 5.6UH 6.8A 20 MOHM SMD Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Tape & Reel (TR), Digi-Reel® |
1702 In Stock |
|
$0.7657 / $1.7300 | Buy Now |
DISTI #
MPL-AL5050-5R6
|
Avnet Americas | Power Inductor (SMD), 5.6 uH, ± 20%, 6.8 A, Unshielded, 8 A, 5.5mm x 5.3mm x 4.8mm - Tape and Reel (Alt: MPL-AL5050-5R6) RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 23 Weeks, 0 Days Container: Reel | 0 |
|
$0.7700 / $0.9900 | Buy Now |
DISTI #
946-MPL-AL5050-5R6
|
Mouser Electronics | Power Inductors - SMD Low Resistance Series, size dimension: 5050, Inductance value: 5.6uH RoHS: Compliant | 583 |
|
$0.7650 / $1.7300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Lead time: 19 Weeks | 0 |
|
$0.7340 | Buy Now |
DISTI #
MPL-AL5050-5R6
|
Avnet Silica | Power Inductor (SMD), 5.6 uH, � 20%, 6.8 A, Unshielded, 8 A, 5.5mm x 5.3mm x 4.8mm (Alt: MPL-AL5050-5R6) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 21 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | Package/Enclosure5.50*5.30mm Inductance5.6uH Current Rating6.8A DC resistance DCR20m Ohms | 950 |
|
$1.2025 / $1.6193 | Buy Now |
|
Symmetry Electronics | Low Resistance Series, size dimension: 5050, Inductance value: 5.6 H Min Qty: 1 | 0 |
|
$0.7300 / $0.9200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MPL-AL5050-5R6
Monolithic Power Systems
Buy Now
Datasheet
|
Compare Parts:
MPL-AL5050-5R6
Monolithic Power Systems
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MONOLITHIC POWER SYSTEMS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 23 Weeks | |
Samacsys Manufacturer | Monolithic Power Systems (MPS) | |
Construction | Rectangular | |
DC Resistance | 0.02 Ω | |
Inductance-Nom (L) | 5.6 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Package Style | SMT | |
Packing Method | Bulk | |
Rated Current-Max | 6.8 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE |