-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1589-MPL-AL6050-4R7CT-ND
|
DigiKey | FIXED IND 4.7UH 7.5A 16.5MOHM SM Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.9706 / $1.8800 | Buy Now |
DISTI #
MPL-AL6050-4R7
|
Avnet Americas | Power Inductor (SMD), 4.7 uH, ± 20%, 7.5 A, Unshielded, 11 A, 6.6mm x 6.4mm x 4.8mm - Tape and Reel (Alt: MPL-AL6050-4R7) RoHS: Not Compliant Min Qty: 800 Package Multiple: 800 Lead time: 23 Weeks, 0 Days Container: Reel | 0 |
|
$0.7980 / $1.0260 | Buy Now |
DISTI #
946-MPL-AL6050-4R7
|
Mouser Electronics | Power Inductors - SMD Low Resistance Series, size dimension: 6050, Inductance value: 4.7uH RoHS: Compliant | 280 |
|
$0.9320 / $1.9200 | Buy Now |
|
Future Electronics | MPL-AL6050 Series 4.7 uH ±20 % 7.5 A Surface Mount Molded Inductor RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Cut Tape/Mini-Reel | 4Cut Tape/Mini-Reel |
|
$1.4300 / $1.8700 | Buy Now |
|
Future Electronics | MPL-AL6050 Series 4.7 uH ±20 % 7.5 A Surface Mount Molded Inductor RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 800 Container: Reel | 0Reel |
|
$0.8950 / $0.9500 | Buy Now |
DISTI #
MPL-AL6050-4R7
|
Avnet Silica | Power Inductor (SMD), 4.7 uH, � 20%, 7.5 A, Unshielded, 11 A, 6.6mm x 6.4mm x 4.8mm (Alt: MPL-AL6050-4R7) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 21 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
LCSC | 7.5A 4.7uH 11A SMD6.6x6.4mm Power Inductors ROHS | 7 |
|
$1.1234 / $2.1139 | Buy Now |
|
Symmetry Electronics | Low Resistance Series, size dimension: 6050, Inductance value: 4.7 H Min Qty: 1 | 0 |
|
$0.7600 / $0.9500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MPL-AL6050-4R7
Monolithic Power Systems
Buy Now
Datasheet
|
Compare Parts:
MPL-AL6050-4R7
Monolithic Power Systems
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MONOLITHIC POWER SYSTEMS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 23 Weeks | |
Samacsys Manufacturer | Monolithic Power Systems (MPS) | |
Construction | Rectangular | |
DC Resistance | 0.0165 Ω | |
Inductance-Nom (L) | 4.7 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Package Style | SMT | |
Packing Method | Bulk | |
Rated Current-Max | 7.5 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE |