Part Details for MPL-AT2010-1R0 by Monolithic Power Systems
Overview of MPL-AT2010-1R0 by Monolithic Power Systems
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Security and Surveillance
Aerospace and Defense
Healthcare
Renewable Energy
Robotics and Drones
Price & Stock for MPL-AT2010-1R0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AH9725
|
Newark | Power Inductor, 1Uh, Shielded, 3.2A, Inductance:1Μh, Rms Current (Irms):3.2A, Inductor Construction:Shielded, Saturation Current (Isat):4.2A, Product Range:Mpl-At, Dc Resistance Max:0.06Ohm, Inductance Tolerance:± 20% Rohs Compliant: Yes |Monolithic Power Systems (Mps) MPL-AT2010-1R0 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.3020 / $0.8190 | Buy Now |
DISTI #
1589-MPL-AT2010-1R0CT-ND
|
DigiKey | FIXED IND 1UH 3.2A 50 MOHM SMD Min Qty: 1 Lead time: 19 Weeks Container: Tape & Reel (TR), Cut Tape (CT), Digi-Reel® |
1531 In Stock |
|
$0.2545 / $0.6400 | Buy Now |
DISTI #
MPL-AT2010-1R0
|
Avnet Americas | Power Inductor (SMD), 1 uH, ± 20%, 3.2 A, Unshielded, 4.2 A, 2mm x 1.6mm x 1mm - Tape and Reel (Alt: MPL-AT2010-1R0) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 23 Weeks, 0 Days Container: Reel | 0 |
|
$0.1820 / $0.2340 | Buy Now |
DISTI #
946-MPL-AT2010-1R0
|
Mouser Electronics | Power Inductors - SMD Low Profile Series, size dimension: 2010, Inductance value: 1uH RoHS: Compliant | 0 |
|
$0.2540 / $0.6400 | Order Now |
|
Future Electronics | MPL-AT2010 Series 1 uH ±20 % 3.2 A Surface Mount Molded Inductor RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks Container: Cut Tape/Mini-Reel | 43Cut Tape/Mini-Reel |
|
$0.4800 / $0.7500 | Buy Now |
|
Future Electronics | MPL-AT2010 Series 1 uH ±20 % 3.2 A Surface Mount Molded Inductor RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 2000 Lead time: 19 Weeks Container: Reel | 0Reel |
|
$0.2600 / $0.2750 | Buy Now |
DISTI #
MPL-AT2010-1R0
|
Avnet Silica | Power Inductor (SMD), 1 uH, � 20%, 3.2 A, Unshielded, 4.2 A, 2mm x 1.6mm x 1mm (Alt: MPL-AT2010-1R0) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 21 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Symmetry Electronics | Low Profile Series, size dimension: 2010, Inductance value: 1 H Min Qty: 1 | 0 |
|
$0.1700 / $0.2200 | Buy Now |
Part Details for MPL-AT2010-1R0
MPL-AT2010-1R0 CAD Models
MPL-AT2010-1R0 Part Data Attributes
|
MPL-AT2010-1R0
Monolithic Power Systems
Buy Now
Datasheet
|
Compare Parts:
MPL-AT2010-1R0
Monolithic Power Systems
GENERAL PURPOSE INDUCTOR,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MONOLITHIC POWER SYSTEMS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 23 Weeks | |
Samacsys Manufacturer | Monolithic Power Systems (MPS) | |
Construction | Rectangular | |
DC Resistance | 0.05 Ω | |
Inductance-Nom (L) | 1 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Package Style | SMT | |
Packing Method | Bulk | |
Rated Current-Max | 3.2 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND |