Part Details for MPL-AT2010-R68 by Monolithic Power Systems
Overview of MPL-AT2010-R68 by Monolithic Power Systems
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MPL-AT2010-R68
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AH9724
|
Newark | Power Inductor, 680Nh, Shielded, 3.5A, Inductance:680Nh, Rms Current (Irms):3.5A, Inductor Construction:Shielded, Saturation Current (Isat):4.9A, Product Range:Mpl-At, Dc Resistance Max:0.05Ohm, Inductance Tolerance:± 20% Rohs Compliant: Yes |Monolithic Power Systems (Mps) MPL-AT2010-R68 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2743 |
|
$0.4090 | Buy Now |
DISTI #
1589-MPL-AT2010-R68CT-ND
|
DigiKey | FIXED IND 680NH 3.5A 41 MOHM SMD Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2965 In Stock |
|
$0.2909 / $0.6400 | Buy Now |
DISTI #
MPL-AT2010-R68
|
Avnet Americas | Power Inductor (SMD), 680 nH, 3.5 A, Shielded, 4.9 A, MPL-AT - Tape and Reel (Alt: MPL-AT2010-R68) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 23 Weeks, 0 Days Container: Reel | 0 |
|
$0.1820 / $0.2340 | Buy Now |
DISTI #
946-MPL-AT2010-R68
|
Mouser Electronics | Power Inductors - SMD Low Profile Series, size dimension: 2010, Inductance value: 0.68uH RoHS: Compliant | 0 |
|
$0.2900 / $0.6400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 19 Weeks | 0 |
|
$0.1734 | Buy Now |
DISTI #
MPL-AT2010-R68
|
Avnet Silica | Power Inductor (SMD), 680 nH, 3.5 A, Shielded, 4.9 A, MPL-AT (Alt: MPL-AT2010-R68) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 21 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Symmetry Electronics | Low Profile Series, size dimension: 2010, Inductance value: 0.68 H Min Qty: 1 | 0 |
|
$0.1700 / $0.2200 | Buy Now |
Part Details for MPL-AT2010-R68
MPL-AT2010-R68 CAD Models
MPL-AT2010-R68 Part Data Attributes:
|
MPL-AT2010-R68
Monolithic Power Systems
Buy Now
Datasheet
|
Compare Parts:
MPL-AT2010-R68
Monolithic Power Systems
GENERAL PURPOSE INDUCTOR,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MONOLITHIC POWER SYSTEMS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 23 Weeks | |
Samacsys Manufacturer | Monolithic Power Systems (MPS) | |
Case/Size Code | 0806 | |
Construction | Molded | |
DC Resistance | 0.05 Ω | |
Inductance-Nom (L) | 0.68 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Rated Current-Max | 3.5 A | |
Self Resonance Frequency | 125 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |