-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
GENERAL PURPOSE INDUCTOR,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1589-MPL-AY1265-220CT-ND
|
DigiKey | FIXED IND 22UH 7A 31.4 MOHM SMD Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1281 In Stock |
|
$1.2585 / $2.7000 | Buy Now |
DISTI #
MPL-AY1265-220
|
Avnet Americas | Standard Series, size dimension: 1265, Inductance value: 22 H - Tape and Reel (Alt: MPL-AY1265-220) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 23 Weeks, 0 Days Container: Reel | 0 |
|
$0.8260 / $1.0620 | Buy Now |
DISTI #
946-MPL-AY1265-220
|
Mouser Electronics | Power Inductors - SMD Standard Series, size dimension: 1265, Inductance value: 22uH | 397 |
|
$1.2500 / $2.7000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 | 0 |
|
$0.7870 | Buy Now |
DISTI #
MPL-AY1265-220
|
Avnet Americas | Standard Series, size dimension: 1265, Inductance value: 22 H - Tape and Reel (Alt: MPL-AY1265-220) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 23 Weeks, 0 Days Container: Reel | 0 |
|
$0.8260 / $1.0620 | Buy Now |
|
Symmetry Electronics | Standard Series, size dimension: 1265, Inductance value: 22 H Min Qty: 1 | 0 |
|
$0.7900 / $0.9800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MPL-AY1265-220
Monolithic Power Systems
Buy Now
Datasheet
|
Compare Parts:
MPL-AY1265-220
Monolithic Power Systems
GENERAL PURPOSE INDUCTOR,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MONOLITHIC POWER SYSTEMS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 23 Weeks | |
Samacsys Manufacturer | Monolithic Power Systems (MPS) | |
Construction | Rectangular | |
DC Resistance | 0.0314 Ω | |
Inductance-Nom (L) | 22 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Package Style | SMT | |
Packing Method | Bulk | |
Rated Current-Max | 7 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND |