Part Details for MPL-AY1265-2R2 by Monolithic Power Systems
Overview of MPL-AY1265-2R2 by Monolithic Power Systems
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for MPL-AY1265-2R2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AH9747
|
Newark | Power Inductor, 2.2Uh, Shielded, 17A, Inductance:2.2Μh, Rms Current (Irms):17A, Inductor Construction:Shielded, Saturation Current (Isat):26.5A, Product Range:Mpl-Ay, Dc Resistance Max:0.0043Ohm, Inductance Tolerance:± 20% Rohs Compliant: Yes |Monolithic Power Systems (Mps) MPL-AY1265-2R2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 393 |
|
$1.9600 | Buy Now |
DISTI #
1589-MPL-AY1265-2R2CT-ND
|
DigiKey | FIXED IND 2.2UH 17A 3.7 MOHM SMD Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Tape & Reel (TR), Digi-Reel® | Temporarily Out of Stock |
|
$1.4382 / $2.7000 | Buy Now |
DISTI #
MPL-AY1265-2R2
|
Avnet Americas | Power Inductor (SMD), 2.2 µH, 17 A, Shielded, 26.5 A, MPL-AY - Tape and Reel (Alt: MPL-AY1265-2R2) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 23 Weeks, 0 Days Container: Reel | 0 |
|
$0.8260 / $1.0620 | Buy Now |
DISTI #
946-MPL-AY1265-2R2
|
Mouser Electronics | Power Inductors - SMD Standard Series, size dimension: 1265, Inductance value: 2.2uH RoHS: Compliant | 182 |
|
$1.4300 / $2.6900 | Buy Now |
DISTI #
MPL-AY1265-2R2
|
Avnet Silica | Power Inductor (SMD), 2.2 �H, 17 A, Shielded, 26.5 A, MPL-AY (Alt: MPL-AY1265-2R2) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 21 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Symmetry Electronics | Standard Series, size dimension: 1265, Inductance value: 2.2 H Min Qty: 1 | 0 |
|
$0.7900 / $0.9800 | Buy Now |
Part Details for MPL-AY1265-2R2
MPL-AY1265-2R2 CAD Models
MPL-AY1265-2R2 Part Data Attributes
|
MPL-AY1265-2R2
Monolithic Power Systems
Buy Now
Datasheet
|
Compare Parts:
MPL-AY1265-2R2
Monolithic Power Systems
GENERAL PURPOSE INDUCTOR,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MONOLITHIC POWER SYSTEMS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 23 Weeks | |
Samacsys Manufacturer | Monolithic Power Systems (MPS) | |
Construction | Rectangular | |
DC Resistance | 0.0037 Ω | |
Inductance-Nom (L) | 2.2 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Package Style | SMT | |
Packing Method | Bulk | |
Rated Current-Max | 17 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND |