Part Details for MPL-AY1265-R82 by Monolithic Power Systems
Overview of MPL-AY1265-R82 by Monolithic Power Systems
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for MPL-AY1265-R82
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AH9743
|
Newark | Power Inductor, 820Nh, Shielded, 27A, Inductance:820Nh, Rms Current (Irms):27A, Inductor Construction:Shielded, Saturation Current (Isat):46A, Product Range:Mpl-Ay, Dc Resistance Max:0.00165Ohm, Inductance Tolerance:± 20% Rohs Compliant: Yes |Monolithic Power Systems (Mps) MPL-AY1265-R82 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 497 |
|
$1.8200 / $3.0400 | Buy Now |
DISTI #
1589-MPL-AY1265-R82CT-ND
|
DigiKey | FIXED IND 820NH 27A 1.3 MOHM SMD Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
498 In Stock |
|
$1.4382 / $2.7000 | Buy Now |
DISTI #
MPL-AY1265-R82
|
Avnet Americas | Power Inductor (SMD), 820 nH, 27 A, Shielded, 46 A, MPL-AY - Tape and Reel (Alt: MPL-AY1265-R82) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 23 Weeks, 0 Days Container: Reel | 0 |
|
$0.8260 / $1.0620 | Buy Now |
DISTI #
946-MPL-AY1265-R82
|
Mouser Electronics | Power Inductors - SMD Standard Series, size dimension: 1265, Inductance value: 0.82uH RoHS: Compliant | 0 |
|
$1.4200 / $2.7000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 | 0 |
|
$0.7870 | Buy Now |
DISTI #
MPL-AY1265-R82
|
Avnet Americas | Power Inductor (SMD), 820 nH, 27 A, Shielded, 46 A, MPL-AY - Tape and Reel (Alt: MPL-AY1265-R82) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 23 Weeks, 0 Days Container: Reel | 0 |
|
$0.8260 / $1.0620 | Buy Now |
DISTI #
MPL-AY1265-R82
|
Avnet Americas | Power Inductor (SMD), 820 nH, 27 A, Shielded, 46 A, MPL-AY - Tape and Reel (Alt: MPL-AY1265-R82) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 23 Weeks, 0 Days Container: Reel | 0 |
|
$0.8260 / $1.0620 | Buy Now |
DISTI #
3501859
|
element14 Asia-Pacific | POWER INDUCTOR, 820NH, SHIELDED, 27A RoHS: Compliant Min Qty: 1 Container: Cut Tape | 497 |
|
$1.3829 / $2.6113 | Buy Now |
DISTI #
3501859RL
|
element14 Asia-Pacific | POWER INDUCTOR, 820NH, SHIELDED, 27A RoHS: Compliant Min Qty: 100 Container: Reel | 497 |
|
$1.3829 / $1.4785 | Buy Now |
DISTI #
3501859
|
Farnell | POWER INDUCTOR, 820NH, SHIELDED, 27A RoHS: Compliant Min Qty: 1 Lead time: 24 Weeks, 1 Days Container: Cut Tape | 497 |
|
$1.1155 / $1.8341 | Buy Now |
Part Details for MPL-AY1265-R82
MPL-AY1265-R82 CAD Models
MPL-AY1265-R82 Part Data Attributes
|
MPL-AY1265-R82
Monolithic Power Systems
Buy Now
Datasheet
|
Compare Parts:
MPL-AY1265-R82
Monolithic Power Systems
GENERAL PURPOSE INDUCTOR,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MONOLITHIC POWER SYSTEMS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 23 Weeks | |
Samacsys Manufacturer | Monolithic Power Systems (MPS) | |
Inductor Type | GENERAL PURPOSE INDUCTOR |