-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 0.47uH, 20%, 1 Element, Composite-Core, SMD, CHIP, 3026
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AC6240
|
Newark | V |Kemet MPLCG0630LR47 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6730 / $0.7250 | Buy Now |
DISTI #
399-10964-1-ND
|
DigiKey | FIXED IND 470NH 15.8A 0.005OHM Min Qty: 1 Lead time: 33 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
327 In Stock |
|
$0.6566 / $1.5900 | Buy Now |
DISTI #
MPLCG0630LR47
|
Avnet Americas | Power Inductor (SMD), 470 nH, ± 20%, 15.8 A, 15.6 A, 7.5mm x 6.7mm x 3mm - Tape and Reel (Alt: MPLCG0630LR47) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.7880 / $0.8930 | Buy Now |
DISTI #
MPLCG0630LR47
|
Avnet Americas | Power Inductor (SMD), 470 nH, ± 20%, 15.8 A, 15.6 A, 7.5mm x 6.7mm x 3mm - Tape and Reel (Alt: MPLCG0630LR47) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.7880 / $0.8930 | Buy Now |
DISTI #
80-MPLCG0630LR47
|
Mouser Electronics | Power Inductors - SMD 0.47uH 20% 15.6A DCR=5mOhms RoHS: Compliant | 1390 |
|
$0.6560 / $1.5900 | Buy Now |
DISTI #
KEMET MPLCG0630LR47
|
PEI Genesis | General Purpose Inductor | 0 |
|
Buy Now | |
DISTI #
MPLCG0630LR47
|
Avnet Abacus | Power Inductor (SMD), 470 nH, � 20%, 15.8 A, 15.6 A, 7.5mm x 6.7mm x 3mm - Tape and Reel (Alt: MPLCG0630LR47) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 31 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MPLCG0630LR47
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
MPLCG0630LR47
KEMET Corporation
General Purpose Inductor, 0.47uH, 20%, 1 Element, Composite-Core, SMD, CHIP, 3026
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | KEMET | |
Case/Size Code | 3026 | |
Construction | Rectangular | |
Core Material | METAL COMPOSITE | |
DC Resistance | 0.005 Ω | |
Inductance-Nom (L) | 0.47 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 3 mm | |
Package Length | 7.5 mm | |
Package Style | SMT | |
Package Width | 6.7 mm | |
Packing Method | TR, Plastic, 15 Inch | |
Rated Current-Max | 15.8 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | INDUCTANCE IS MEASURED AT 1mA | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |