-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AC-DC Regulated Power Supply Module,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AH7331
|
Newark | Power Supply, Ac-Dc, 12V, 1.8A, No. Of Outputs:1 Output, Output Power Max:21.6W, Output Voltage - Output 1:12V, Output Current - Output 1:1.8A, Output Voltage - Output 2:-, Output Current - Output 2:-, Output Voltage - Output 3:-, Rohs Compliant: Yes |Mean Well MPM-20-12 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.7100 / $18.1400 | Buy Now |
DISTI #
1866-5335-ND
|
DigiKey | AC/DC CONVERTER 12V 22W Min Qty: 1 Lead time: 12 Weeks Container: Box |
989 In Stock |
|
$12.3000 / $13.9000 | Buy Now |
DISTI #
MPM-20-12
|
Avnet Americas | AC/DC Power Supply Single-OUT 12V 1.8A 21.6W Thru-Hole - Boxed Product (Development Kits) (Alt: MPM-20-12) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$16.9600 | Buy Now |
DISTI #
709-MPM-20-12
|
Mouser Electronics | AC/DC Power Modules 21.6W 12V 1.8A 2.06X1.07 Med Encap RoHS: Compliant | 1266 |
|
$12.5800 / $13.9000 | Buy Now |
DISTI #
71099800
|
RS | Power Supply, AC-DC, Encapsulated, Medical, 20W, 12V@1.8A, 80-264V In | MEAN WELL MPM-20-12 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 1 |
|
$13.0700 / $13.9000 | Buy Now |
|
Future Electronics | MPM-20 Series 20 W 12 V Single Output Green Medical Encapsulated Power Supply RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 0Box |
|
$16.6300 / $17.4600 | Buy Now |
|
Future Electronics | MPM-20 Series 20 W 12 V Single Output Green Medical Encapsulated Power Supply RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 0Box |
|
$13.9000 / $14.6000 | Buy Now |
|
Onlinecomponents.com | AC/DC Power Supply - 1 Output - 12V@1.8A - 23.8W |
358 In Stock |
|
$12.3000 / $13.9000 | Buy Now |
DISTI #
MPM-20-12
|
Avnet Americas | AC/DC Power Supply Single-OUT 12V 1.8A 21.6W Thru-Hole - Boxed Product (Development Kits) (Alt: MPM-20-12) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$16.9600 | Buy Now |
DISTI #
MPM-20-12
|
TME | Converter: AC/DC, 20W, 80÷264VAC, 12VDC, Iout: 1.8A, OUT: 1, 85.5% Min Qty: 1 | 20 |
|
$12.3000 / $13.9000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MPM-20-12
Mean Well
Buy Now
Datasheet
|
Compare Parts:
MPM-20-12
Mean Well
AC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |