Part Details for MPM-20-3.3 by Mean Well
Overview of MPM-20-3.3 by Mean Well
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MPM-20-3.3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1866-MPM-20-3.3-ND
|
DigiKey | AC/DC CONVERTER 3.3V 15W Min Qty: 1 Lead time: 12 Weeks Container: Tray |
30 In Stock |
|
$12.4432 / $15.5500 | Buy Now |
DISTI #
MPM-20-3.3
|
Avnet Americas | AC/DC Power Supply Single-OUT 3.3V 4.5A 14.9W Thru-Hole - Boxed Product (Development Kits) (Alt: MPM-20-3.3) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$16.9600 | Buy Now |
DISTI #
709-MPM-20-3.3
|
Mouser Electronics | AC/DC Power Modules 14.9W 3.3V 4.5A 2.06X1.07 Med Encap RoHS: Compliant | 15 |
|
$13.1800 / $16.4800 | Buy Now |
DISTI #
71099803
|
RS | Power Supply, AC-DC, Encapsulated, Medical, 20W, 3.3V@4.5A, 80-264V In | MEAN WELL MPM-20-3.3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$15.3300 / $16.4800 | RFQ |
|
Future Electronics | 20W High Reliable Green Medical Encapsulate Type Power Supply O/P +3.3V4.5A RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 0Box |
|
$13.9000 / $14.6000 | Buy Now |
|
Future Electronics | 20W High Reliable Green Medical Encapsulate Type Power Supply O/P +3.3V4.5A RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 0Box |
|
$14.8400 / $15.5900 | Buy Now |
|
Onlinecomponents.com | AC-DC Medical Encapsulated power supply - Output 3.3VDC at 4.5A - PCB through hole - 2xMOPP | 0 |
|
$12.3000 / $13.9000 | Buy Now |
DISTI #
MPM-20-3.3
|
Avnet Americas | AC/DC Power Supply Single-OUT 3.3V 4.5A 14.9W Thru-Hole - Boxed Product (Development Kits) (Alt: MPM-20-3.3) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$16.9600 | Buy Now |
DISTI #
MPM-20-3.3
|
Avnet Americas | AC/DC Power Supply Single-OUT 3.3V 4.5A 14.9W Thru-Hole - Boxed Product (Development Kits) (Alt: MPM-20-3.3) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$16.9600 | Buy Now |
DISTI #
000000000005618476
|
Sager | AC/DC Power Modules 14.9W 3.3V 4.5A 2.06X1.07 Med Encap Min Qty: 1 | 0 |
|
$12.2600 / $13.8700 | Buy Now |
Part Details for MPM-20-3.3
MPM-20-3.3 CAD Models
MPM-20-3.3 Part Data Attributes
|
MPM-20-3.3
Mean Well
Buy Now
Datasheet
|
Compare Parts:
MPM-20-3.3
Mean Well
AC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 19 Weeks, 3 Days | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |