Part Details for MPM-45-24ST by Mean Well
Overview of MPM-45-24ST by Mean Well
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SH7124-Starter-Kit | Renesas Electronics Corporation | Renesas Starter Kit for SH7124 | |
10127721-124STLF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Dual Row, Vertical Through Hole Header, 12 Position, 3.2mm Kink Tail (30u\\ Gold) plating, GW Compatible LCP, Natural Color,Tape and Reel without cap. | |
10127721-024STLF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Dual Row, Vertical Through Hole Header, 2 Position, 3.2mm Kink Tail (30u\\ Gold) plating, GW Compatible LCP, Natural Color,Tape and Reel without cap. |
Price & Stock for MPM-45-24ST
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AH6227
|
Newark | Power Supply, Ac-Dc, 24V, 1.88A Rohs Compliant: Yes |Mean Well MPM-45-24ST RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$28.2700 / $30.6700 | Buy Now |
DISTI #
1866-MPM-45-24ST-ND
|
DigiKey | AC/DC CONVERTER 24V 45W Min Qty: 1 Lead time: 12 Weeks Container: Box |
10 In Stock |
|
$23.1092 / $26.0400 | Buy Now |
DISTI #
MPM-45-24ST
|
Avnet Americas | AC/DC Medical Power Supply Single-OUT 24V 1.88A 45.1W Screw Mount - Boxed Product (Development Kits) (Alt: MPM-45-24ST) Min Qty: 1 Package Multiple: 1 Container: Box | 0 |
|
$20.7000 / $23.4000 | Buy Now |
DISTI #
709-MPM-45-24ST
|
Mouser Electronics | AC/DC Power Modules 45.1W 24V 1.88A Screw Terminal RoHS: Compliant | 12 |
|
$23.1600 / $25.0900 | Buy Now |
DISTI #
71939969
|
RS | Power Supply, AC-DC, Screw Terminal, Medical, 45W, 24V@1.88A, MPM-45 Series | MEAN WELL MPM-45-24ST RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 2 |
|
$24.3300 / $26.3000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks | 0 |
|
$23.8700 | Buy Now |
|
Onlinecomponents.com | 45W AC-DC Medical Encapsulated power supply - Output 24VDC at 1.88A - Screw terminal block - 2xMOPP RoHS: Compliant |
18 In Stock 8 Factory Stock |
|
$20.7000 / $23.4000 | Buy Now |
DISTI #
51745177
|
Verical | AC/DC Power Supply Single-OUT 24V 2.1A 50.4W 6-Pin Carton RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2012 | Americas - 17 |
|
$26.9100 / $30.4200 | Buy Now |
DISTI #
41976268
|
Verical | AC/DC Power Supply Single-OUT 24V 2.1A 50.4W 6-Pin Carton RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2012 | Americas - 8 |
|
$15.5630 | Buy Now |
DISTI #
MPM-45-24ST
|
TME | Power supply: switching, for building in,modular, 45W, 24VDC Min Qty: 1 | 0 |
|
$20.7000 / $23.4000 | RFQ |
Part Details for MPM-45-24ST
MPM-45-24ST CAD Models
MPM-45-24ST Part Data Attributes
|
MPM-45-24ST
Mean Well
Buy Now
Datasheet
|
Compare Parts:
MPM-45-24ST
Mean Well
AC-DC Regulated Power Supply Module, 1 Output, 45.1W, Hybrid,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Mean Well | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | IEC, EN, EAC,UL, ANSI, CSA | |
Control Mode | VOLTAGE-MODE | |
Efficiency (Main Output) | 92.5% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 80 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-XXFM-X | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 0.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -30 °C | |
Output Current-Max | 1.88 A | |
Output Voltage-Max | 24.48 V | |
Output Voltage-Min | 23.52 V | |
Output Voltage-Nom | 24 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XFM | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Protections | THERMAL; OUTPUT OVER VOLTAGE; SHORT CIRCUIT; OVERLOAD | |
Ripple Voltage (Main Out) | 0.0707 Vrms | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 45.1 W | |
Trim/Adjustable Output | NO |
Alternate Parts for MPM-45-24ST
This table gives cross-reference parts and alternative options found for MPM-45-24ST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPM-45-24ST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPM-45-24 | AC-DC Regulated Power Supply Module, 1 Output, 45.1W, Hybrid, Module-4 | Mean Well | MPM-45-24ST vs MPM-45-24 |