Part Details for MPM-842P-F by Magic Power Technology Co Ltd
Overview of MPM-842P-F by Magic Power Technology Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MPM-842P-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5151-MPM-842P-F-ND
|
DigiKey | ATX PSU, 400W convection, 450W p Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
40 In Stock |
|
$353.3000 / $369.7000 | Buy Now |