Part Details for MPM12-SSP-4ARP by SPC Multicomp
Overview of MPM12-SSP-4ARP by SPC Multicomp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MPM12-SSP-4ARP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AH4235
|
Newark | Sensor Cord, Plug, 4Pos, M12, Panel, Product Range:-, Sensor Connector Size:M12, Gender:Plug, No. Of Contacts:4Contacts, Sensor Contact Type:Solder Socket, Sensor Connector Mounting:Straight Panel Mount, Ip/Nema Rating:Ip67, Rohs Compliant: Yes |Multicomp Pro MPM12-SSP-4ARP Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.4300 / $9.8300 | Buy Now |
DISTI #
3126352
|
element14 Asia-Pacific | SENSOR CORD, PLUG, 4POS, M12, PANEL RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$9.1002 / $11.0230 | Buy Now |
DISTI #
3126352
|
Farnell | SENSOR CORD, PLUG, 4POS, M12, PANEL RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 1 Days Container: Each | 0 |
|
$7.1806 / $9.3410 | Buy Now |