Part Details for MPM12-SSP-8ARP by SPC Multicomp
Overview of MPM12-SSP-8ARP by SPC Multicomp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MPM12-SSP-8ARP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AH4239
|
Newark | Sensor Cord, Plug, 8Pos, M12, Panel, Product Range:-, Sensor Connector Size:M12, Gender:Plug, No. Of Contacts:8Contacts, Sensor Contact Type:Solder Socket, Sensor Connector Mounting:Straight Panel Mount, Ip/Nema Rating:Ip67, Rohs Compliant: Yes |Multicomp Pro MPM12-SSP-8ARP Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.8600 / $10.4800 | Buy Now |
DISTI #
3126355
|
element14 Asia-Pacific | SENSOR CORD, PLUG, 8POS, M12, PANEL RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$9.7020 / $11.7423 | Buy Now |
DISTI #
3126355
|
Farnell | SENSOR CORD, PLUG, 8POS, M12, PANEL RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 1 Days Container: Each | 0 |
|
$7.7426 / $10.0778 | Buy Now |