Part Details for MPM12A08I12BR03 by NorComp
Overview of MPM12A08I12BR03 by NorComp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for MPM12A08I12BR03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17AH5411
|
Newark | Sensor Cord, 8P M12 Plug-Free End, 12", Connector Type A:M12 Plug, Connector Type B:Free End, No. Of Positions:8 Positions, Cable Length - Metric:304.8Mm, Cable Length - Imperial:12", Product Range:Vulcon Series Rohs Compliant: Yes |Norcomp MPM12A08I12BR03 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 8 |
|
$21.3600 | Buy Now |
DISTI #
MPM12A08I12BR03-ND
|
DigiKey | CBL CIRC 8POS MALE TO WIRE 1' Min Qty: 1 Lead time: 24 Weeks Container: Bag |
20 In Stock |
|
$22.8172 / $30.8100 | Buy Now |
DISTI #
636-MPM12A08I12BR03
|
Mouser Electronics | Sensor Cables / Actuator Cables M12 8P ML STNLS STL REAR PG9 12 PIGTAIL RoHS: Compliant | 0 |
|
$22.8100 / $30.8100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 16 Weeks | 0 |
|
$25.9300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$21.7000 / $34.4100 | Buy Now |
Part Details for MPM12A08I12BR03
MPM12A08I12BR03 CAD Models
MPM12A08I12BR03 Part Data Attributes
|
MPM12A08I12BR03
NorComp
Buy Now
Datasheet
|
Compare Parts:
MPM12A08I12BR03
NorComp
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NORCOMP INTERCONNECT DEVICES | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | NorComp | |
Backshell Type | SOLID | |
Body Depth | 0.787 inch | |
Body Diameter | 0.602 inch | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | WATERPROOF | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Material | STEEL | |
Termination Type | WIRE | |
Total Number of Contacts | 8 |