Part Details for MPM2002AT5 by Vishay Intertechnologies
Overview of MPM2002AT5 by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MPM2002AT5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48R0076
|
Newark | |Vishay MPM2002AT5 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.4500 / $2.7800 | Buy Now |
DISTI #
MPM2002AT5
|
Avnet Americas | Voltage Divider, 10 kOhm, 10 kOhm, 1:1, ± 25 ppm/°C, 3-Pin, SOT-23, Surface Mount - Tape and Reel (Alt: MPM2002AT5) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$2.1060 / $3.1728 | Buy Now |
DISTI #
71-MPM2002AT
|
Mouser Electronics | Resistor Networks & Arrays 10K/10K .1%ABS .05% RATIO RoHS: Not Compliant | 4044 |
|
$2.2700 / $3.9100 | Buy Now |
|
Future Electronics | Resistor Networks Arrays 10K/10K .1%ABS .05% RATIO RoHS: Non Compliant pbFree: No Min Qty: 500 Package Multiple: 500 | 0 |
|
$2.4100 | Buy Now |
DISTI #
MPM2002AT5
|
TTI | Resistor Networks & Arrays 10K/10K .1%ABS .05% RATIO Min Qty: 500 Package Multiple: 500 Container: Reel |
Americas - 500 In Stock |
|
$2.2900 | Buy Now |
DISTI #
MPM2002AT5
|
Avnet Americas | Voltage Divider, 10 kOhm, 10 kOhm, 1:1, ± 25 ppm/°C, 3-Pin, SOT-23, Surface Mount - Tape and Reel (Alt: MPM2002AT5) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$2.1060 / $3.1728 | Buy Now |
DISTI #
MPM2002AT5
|
Avnet Americas | Voltage Divider, 10 kOhm, 10 kOhm, 1:1, ± 25 ppm/°C, 3-Pin, SOT-23, Surface Mount - Tape and Reel (Alt: MPM2002AT5) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$2.1060 / $3.1728 | Buy Now |
Part Details for MPM2002AT5
MPM2002AT5 CAD Models
MPM2002AT5 Part Data Attributes
|
MPM2002AT5
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MPM2002AT5
Vishay Intertechnologies
Array/Network Resistor, Divider, Thin Film, 0.2W, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, SOT-23
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SOT-23 | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | Vishay | |
Construction | Rectangular | |
Element Power Dissipation | 0.1 W | |
First Element Resistance | 10000 Ω | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | DIVIDER | |
Number of Elements | 2 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1.02 mm | |
Package Length | 3.05 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SOT-23 | |
Package Width | 1.4 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.2 W | |
Rated Temperature | 70 °C | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | 10000 Ω | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Temperature Coefficient Tracking | 2 ppm/°C | |
Terminal Finish | TIN LEAD | |
Terminal Shape | GULL WING | |
Tolerance | 0.1% | |
Working Voltage | 100 V |
Alternate Parts for MPM2002AT5
This table gives cross-reference parts and alternative options found for MPM2002AT5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPM2002AT5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPM2002AT3 | RESISTOR, NETWORK, FILM, DIVIDER, 0.2 W, SURFACE MOUNT, 0612, SOT-23 | Vishay Thin Film | MPM2002AT5 vs MPM2002AT3 |
MPMT2002BTS | Array/Network Resistor, Divider, Thin Film, 0.2W, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, SOT-23 | Vishay Intertechnologies | MPM2002AT5 vs MPMT2002BTS |
MPM2002ATF | Array/Network Resistor, Divider, Thin Film, 0.2W, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, SOT-23 | Vishay Intertechnologies | MPM2002AT5 vs MPM2002ATF |
MPMT2002BT1 | Array/Network Resistor, Divider, Thin Film, 0.2W, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, SOT-23 | Vishay Intertechnologies | MPM2002AT5 vs MPMT2002BT1 |
MPMT2002BT0 | RESISTOR, NETWORK, FILM, DIVIDER, 0.2 W, SURFACE MOUNT, 0612, SOT-23, ROHS COMPLIANT | Vishay Thin Film | MPM2002AT5 vs MPMT2002BT0 |
MPMT2002ZT5 | RESISTOR, NETWORK, FILM, DIVIDER, 0.2 W, SURFACE MOUNT, 0612, SOT-23, ROHS COMPLIANT | Vishay Thin Film | MPM2002AT5 vs MPMT2002ZT5 |
MPMT2002BWS | RESISTOR, NETWORK, FILM, DIVIDER, 0.2 W, SURFACE MOUNT, 0612, SOT-23, ROHS COMPLIANT | Vishay Thin Film | MPM2002AT5 vs MPMT2002BWS |
MPMT2002BTF | RESISTOR, NETWORK, FILM, DIVIDER, 0.2 W, SURFACE MOUNT, 0612, SOT-23, ROHS COMPLIANT | Vishay Thin Film | MPM2002AT5 vs MPMT2002BTF |
MPM2002BBS | Array/Network Resistor, Divider, Thin Film, 0.2W, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, SOT-23 | Vishay Intertechnologies | MPM2002AT5 vs MPM2002BBS |
MPMT2002BTF | Array/Network Resistor, Divider, Thin Film, 0.2W, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, SOT-23 | Vishay Intertechnologies | MPM2002AT5 vs MPMT2002BTF |