-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1589-1249-1-ND
|
DigiKey | DC DC CONVERTER 0.8-18.48V Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8029 In Stock |
|
$1.3704 / $2.8400 | Buy Now |
DISTI #
MPM3610AGQV-P
|
Avnet Americas | DC/DC Switching Regulator, Adjustable, Synchronous Buck (Step Down), Single Output, 800mV to 18.48V, 1.2 A, 2 MHz, 20 Pins, QFN - Tape and Reel (Alt: MPM3610AGQV-P) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$1.5370 / $1.8550 | Buy Now |
DISTI #
946-MPM3610AGQV-P
|
Mouser Electronics | Switching Voltage Regulators 21V/1.2A DC/DC Mini-Module Regulator with Integrated Inductor RoHS: Compliant | 505 |
|
$1.3700 / $2.8400 | Buy Now |
|
Future Electronics | MPM3610A Series 21 V 1.2 A Adj. SMT Synchronous Step-Down Converter - QFN-20 RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 0Reel |
|
$1.4000 / $1.4400 | Buy Now |
DISTI #
MPM3610AGQV-P
|
Avnet Americas | DC/DC Switching Regulator, Adjustable, Synchronous Buck (Step Down), Single Output, 800mV to 18.48V, 1.2 A, 2 MHz, 20 Pins, QFN - Tape and Reel (Alt: MPM3610AGQV-P) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$1.5370 / $1.8550 | Buy Now |
DISTI #
MPM3610AGQV-P
|
Avnet Americas | DC/DC Switching Regulator, Adjustable, Synchronous Buck (Step Down), Single Output, 800mV to 18.48V, 1.2 A, 2 MHz, 20 Pins, QFN - Tape and Reel (Alt: MPM3610AGQV-P) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$1.5370 / $1.8550 | Buy Now |
DISTI #
MPM3610AGQV-P
|
Avnet Silica | DC/DC Switching Regulator, Adjustable, Synchronous Buck (Step Down), Single Output, 800mV to 18.48V, 1.2 A, 2 MHz, 20 Pins, QFN (Alt: MPM3610AGQV-P) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 0 Weeks, 3 Days | Silica - 500 |
|
Buy Now | |
DISTI #
3358178
|
element14 Asia-Pacific | DC/DC CONV, SYNC BUCK, 2MHZ, 125DEG C RoHS: Compliant Min Qty: 1 Container: Cut Tape | 1027 |
|
$1.5612 / $2.9759 | Buy Now |
DISTI #
3358178RL
|
element14 Asia-Pacific | DC/DC CONV, SYNC BUCK, 2MHZ, 125DEG C RoHS: Compliant Min Qty: 100 Container: Reel | 1027 |
|
$1.5612 / $2.1916 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 500 | 656 |
|
$1.8900 / $2.0300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy