-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Switching Regulator, 19A, 1000kHz Switching Freq-Max, QFN-57
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AH3175
|
Newark | Dc/Dc Conv, Buck, 500Khz, 85Deg C, Regulator Output Type:Adjustable, No. Of Outputs:1Outputs, Topology:Buck (Step Down), Input Voltage Min:4.5V, Input Voltage Max:18V, Output Current:10A, Ic Case/Package:Qfn, No. Of Pins:57Pins Rohs Compliant: Yes |Monolithic Power Systems (Mps) MPM3682GRE Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.7200 / $15.2400 | Buy Now |
DISTI #
MPM3682GRE
|
Avnet Americas | DC/DC Switching Regulator, Adjustable, Buck (Step Down), 1 Output, 650 mV to 5 V, 10 A, 500 kHz, 57 Pins, QFN - Rail/Tube (Alt: MPM3682GRE) RoHS: Compliant Min Qty: 840 Package Multiple: 840 Lead time: 24 Weeks, 0 Days Container: Tube | 0 |
|
$10.1065 / $12.1975 | Buy Now |
|
Future Electronics | 18V 10A Step-Down Power Module in 12x12x4mm QFN RoHS: Compliant pbFree: Yes Min Qty: 168 Package Multiple: 168 Lead time: 12 Weeks Container: Tube | 0Tube |
|
$11.9600 | Buy Now |
DISTI #
MPM3682GRE
|
Avnet Silica | Conv DC-DC Single Step Down 2.5V to 18V 57-Pin QFN (Alt: MPM3682GRE) RoHS: Compliant Min Qty: 840 Package Multiple: 840 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Chip1Cloud | DC DC CONVERTER 0.65-5V / Non-Isolated PoL Module DC DC Converter 1 Output 0.65 ~ 5V 10A 2.5V - 18V Input | 4250 |
|
RFQ | |
|
Symmetry Electronics | NRFND: For new design, recommend MPM3683GMN-10-T Min Qty: 1 | In Stock |
|
$0.6100 / $0.7700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MPM3682GRE
Monolithic Power Systems
Buy Now
Datasheet
|
Compare Parts:
MPM3682GRE
Monolithic Power Systems
Switching Regulator, 19A, 1000kHz Switching Freq-Max, QFN-57
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MONOLITHIC POWER SYSTEMS INC | |
Package Description | QFN-57 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | Monolithic Power Systems (MPS) | |
Additional Feature | OUTPUT VOLTAGE IS ADJUSTABLE FROM 0.65V TO 5V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 18 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | S-XXMA-N57 | |
Length | 12 mm | |
Number of Functions | 1 | |
Number of Terminals | 57 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 19 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | SQUARE | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 4.1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1000 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.8 mm | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 12 mm |