There are no models available for this part yet.
Overview of MPM3695GRF-25-0022 by Monolithic Power Systems
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 4 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Computing and Data Storage
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD780022ASGB-XXX-8ET | Renesas Electronics Corporation | 8-bit Microcontrollers for General Purpose Applications (Non Promotion), LQFP, / | |
UPD780022AGC-XXX-8BS-A | Renesas Electronics Corporation | 8-bit Microcontrollers for General Purpose Applications (Non Promotion), LQFP, / |
Price & Stock for MPM3695GRF-25-0022 by Monolithic Power Systems
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
69AH1518
|
Newark | Dc/Dc Conv, 20A, 500Khz, 125Deg C, Regulator Output Type:Adjustable, No. Of Outputs:1Outputs, Topology:-, Input Voltage Min:4V, Input Voltage Max:16V, Max Output Current:20A, Ic Case/Package:Qfn, No. Of Pins:59Pins, Efficiency:- Rohs Compliant: Yes |Monolithic Power Systems (Mps) MPM3695GRF-25-0022 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 957 |
|
$14.7900 / $23.3000 | Buy Now | |
DISTI #
1589-2007-ND
|
DigiKey | DC DC CONVERTER 0.5-5.5V Min Qty: 1 Lead time: 16 Weeks Container: Tray |
1596 In Stock |
|
$11.8125 / $21.8000 | Buy Now | |
DISTI #
MPM3695GRF-25-0022
|
Avnet Americas | DC/DC Switching Regulator, Adjustable, Buck (Step Down), 1 Output, 500 mV to 5.5 V, 20 A, 600 kHz, 59 Pins, QFN - Trays (Alt: MPM3695GRF-25-0022) RoHS: Compliant Min Qty: 1050 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Tray | 0 |
|
$10.2816 | Buy Now | |
DISTI #
946-MPM3695GRF-25
|
Mouser Electronics | Power Management Modules 16V, 20A DC/DC Power Module RoHS: Compliant | 312 |
|
$11.8200 / $21.6800 | Buy Now | |
Future Electronics | 16V, 20A Scalable Digital Synchronous Step-Down Module with PMBus RoHS: Compliant pbFree: Yes Min Qty: 210 Package Multiple: 210 Lead time: 28 Weeks Container: Tray | 0Tray |
|
$11.9100 / $12.5000 | Buy Now | ||
Quest Components | SWITCHING REGULATOR, VOLTAGE-MODE, 600KHZ SWITCHING FREQ-MAX | 12 |
|
$10.6050 / $14.1400 | Buy Now | ||
DISTI #
MPM3695GRF-25-0022
|
Avnet Silica | DC/DC Switching Regulator, Adjustable, Buck (Step Down), 1 Output, 500 mV to 5.5 V, 20 A, 600 kHz, 59 Pins, QFN (Alt: MPM3695GRF-25-0022) RoHS: Compliant Min Qty: 1050 Package Multiple: 1050 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now | ||
Symmetry Electronics | 16V, 20A Scalable Digital Synchronous Step-Down Module with PMBus Min Qty: 1 | 0 |
|
$12.6000 / $15.7500 | Buy Now | ||
Win Source Electronics | DC DC CONVERTER 0.5-5.5V | 1060 |
|
$14.4450 / $21.6670 | Buy Now |
CAD Models for MPM3695GRF-25-0022 by Monolithic Power Systems
Part Data Attributes for MPM3695GRF-25-0022 by Monolithic Power Systems
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MONOLITHIC POWER SYSTEMS INC
|
Package Description
|
QFN-59
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Factory Lead Time
|
28 Weeks
|
Date Of Intro
|
2018-12-05
|
Samacsys Manufacturer
|
Monolithic Power Systems (MPS)
|
Analog IC - Other Type
|
SWITCHING REGULATOR
|
Control Mode
|
VOLTAGE-MODE
|
Control Technique
|
PULSE WIDTH MODULATION
|
Input Voltage-Max
|
16 V
|
Input Voltage-Min
|
4 V
|
Input Voltage-Nom
|
12 V
|
JESD-30 Code
|
R-XBCC-N59
|
Length
|
12 mm
|
Number of Functions
|
1
|
Number of Terminals
|
59
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Voltage-Max
|
5.5 V
|
Output Voltage-Min
|
0.5 V
|
Package Body Material
|
UNSPECIFIED
|
Package Code
|
BCC
|
Package Shape
|
RECTANGULAR
|
Package Style
|
CHIP CARRIER
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Seated Height-Max
|
4.1 mm
|
Supply Current-Max (Isup)
|
4 mA
|
Supply Voltage-Nom (Vsup)
|
12 V
|
Surface Mount
|
YES
|
Switcher Configuration
|
BUCK
|
Switching Frequency-Max
|
600 kHz
|
Temperature Grade
|
AUTOMOTIVE
|
Terminal Form
|
NO LEAD
|
Terminal Position
|
BOTTOM
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Width
|
10 mm
|
Alternate Parts for MPM3695GRF-25-0022
This table gives cross-reference parts and alternative options found for MPM3695GRF-25-0022. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPM3695GRF-25-0022, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPM3695GRF-25-XXXX | Switching Regulator, | Monolithic Power Systems | MPM3695GRF-25-0022 vs MPM3695GRF-25-XXXX |