-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Switching Regulator, Current-mode, 1200kHz Switching Freq-Max, QFN-14
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1589-1954-1-ND
|
DigiKey | DC DC CONVERTER 1.8V 1.2V Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7485 In Stock |
|
$1.6289 / $3.3700 | Buy Now |
DISTI #
MPM38111GR-Z
|
Avnet Americas | DC/DC Switching Regulator, Adjustable, Buck (Step Down), 2 Output, 608 mV to 6 V, 1 A, 1 MHz, 14 Pins, QFN - Tape and Reel (Alt: MPM38111GR-Z) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$1.7640 / $2.2680 | Buy Now |
DISTI #
946-MPM38111GR-Z
|
Mouser Electronics | Switching Voltage Regulators Dual 1A 2.7-6V Stp Down Power Module | 0 |
|
$1.6900 / $3.3700 | Order Now |
|
Future Electronics | MPM38111 Series 6 V 1 A SMT Synchronous Step-Down Converter - QFN-14 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 24 Weeks Container: Reel | 7500Reel |
|
$1.6600 | Buy Now |
DISTI #
79933161
|
Verical | Module DC-DC 2-OUT 0.608V to 6V 1A 14-Pin QFN T/R Min Qty: 2500 Package Multiple: 2500 Date Code: 2323 | Americas - 5000 |
|
$1.9268 | Buy Now |
DISTI #
MPM38111GR-Z
|
Avnet Silica | DC/DC Switching Regulator, Adjustable, Buck (Step Down), 2 Output, 608 mV to 6 V, 1 A, 1 MHz, 14 Pins, QFN (Alt: MPM38111GR-Z) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 2500 | 5000 |
|
$2.1100 / $2.2600 | Buy Now |
|
Symmetry Electronics | 6V Input, 1A Dual Channels Module Synchronous Step-Down Converter with Integrated Inductors Min Qty: 1 | 0 |
|
$1.8800 / $2.3500 | Buy Now |
|
Win Source Electronics | DC DC CONVERTER 1.8V 1.2V / Non-Isolated PoL Module DC DC Converter 2 Output 1.8V 1.2V 1A, 1A 2.7V - 6V Input | 13011 |
|
$3.2030 / $4.8050 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MPM38111GR-Z
Monolithic Power Systems
Buy Now
Datasheet
|
Compare Parts:
MPM38111GR-Z
Monolithic Power Systems
Switching Regulator, Current-mode, 1200kHz Switching Freq-Max, QFN-14
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MONOLITHIC POWER SYSTEMS INC | |
Package Description | QFN-14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | Monolithic Power Systems (MPS) | |
Additional Feature | OUTPUT VOLTAGE IS ADJUSTABLE FROM 0.608V TO 6V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 2.7 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | S-XQCC-N14 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | QCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.65 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1200 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 4 mm |