-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Switching Regulator,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1589-MPM3860GQW-ZCT-ND
|
DigiKey | DC DC CONVERTER 1V 6W Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3577 In Stock |
|
$2.7269 / $5.4300 | Buy Now |
DISTI #
MPM3860GQW-Z
|
Avnet Americas | DC/DC Switching Regulator, Adjustable, Buck (Step Down), 1 Output, 600 mV to 6 A, 1.2 MHz, 24 Pins, QFN - Tape and Reel (Alt: MPM3860GQW-Z) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$2.8420 / $3.6540 | Buy Now |
DISTI #
946-MPM3860GQW-Z
|
Mouser Electronics | Switching Voltage Regulators 1.2MHz Synchronous,7 V/6A Step-down Powe RoHS: Compliant | 5771 |
|
$2.7200 / $5.4300 | Buy Now |
|
Future Electronics | MPM3860 Series 7 V 6A 1.2MHz Synchronous Ultra Thin Power Module DC DC Converter RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 5000Reel |
|
$2.6700 | Buy Now |
DISTI #
MPM3860GQW-Z
|
Avnet Americas | DC/DC Switching Regulator, Adjustable, Buck (Step Down), 1 Output, 600 mV to 6 A, 1.2 MHz, 24 Pins, QFN - Tape and Reel (Alt: MPM3860GQW-Z) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$2.8420 / $3.6540 | Buy Now |
DISTI #
MPM3860GQW-Z
|
Avnet Silica | DC/DC Switching Regulator, Adjustable, Buck (Step Down), 1 Output, 600 mV to 6 A, 1.2 MHz, 24 Pins, QFN (Alt: MPM3860GQW-Z) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 2500 | 5000 |
|
$3.1900 / $3.4100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MPM3860GQW-Z
Monolithic Power Systems
Buy Now
Datasheet
|
Compare Parts:
MPM3860GQW-Z
Monolithic Power Systems
Switching Regulator,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MONOLITHIC POWER SYSTEMS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 24 Weeks | |
Date Of Intro | 2020-10-08 | |
Samacsys Manufacturer | Monolithic Power Systems (MPS) | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 7 V | |
Input Voltage-Min | 2.75 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-XQCC-N24 | |
Length | 6 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 6 A | |
Output Voltage-Min | 0.6 V | |
Package Body Material | UNSPECIFIED | |
Package Code | QCCN | |
Package Equivalence Code | LCC24(UNSPEC) | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Seated Height-Max | 1.65 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1600 kHz | |
Terminal Form | NO LEAD | |
Terminal Position | QUAD | |
Width | 4 mm |
This table gives cross-reference parts and alternative options found for MPM3860GQW-Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPM3860GQW-Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPM3860GQW | Switching Regulator, | Monolithic Power Systems | MPM3860GQW-Z vs MPM3860GQW |