Part Details for MPM50011002FWS by Vishay Intertechnologies
Overview of MPM50011002FWS by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MPM50011002FWS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MPM50011002FWS
|
Avnet Americas | Res Thin Film NET 5kOhm/10kOhm 1% 1/5W ±25ppm/°C Divider Molded 3-Pin SOT-23 SMD Waffle Pack - Waffle Pack (Alt: MPM50011002FWS) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Waffle Pack | 0 |
|
$1.2690 / $4.4590 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 100 Package Multiple: 1 | 0 |
|
$3.3800 | Buy Now |
DISTI #
MPM50011002FWS
|
Avnet Americas | Res Thin Film NET 5kOhm/10kOhm 1% 1/5W ±25ppm/°C Divider Molded 3-Pin SOT-23 SMD Waffle Pack - Waffle Pack (Alt: MPM50011002FWS) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Waffle Pack | 0 |
|
$1.2690 / $4.4590 | Buy Now |
Part Details for MPM50011002FWS
MPM50011002FWS CAD Models
MPM50011002FWS Part Data Attributes:
|
MPM50011002FWS
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MPM50011002FWS
Vishay Intertechnologies
Array/Network Resistor, Divider, Thin Film, 0.2W, 100V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, SOT-23
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SOT-23 | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 17 Weeks | |
Construction | Rectangular | |
Element Power Dissipation | 0.1 W | |
First Element Resistance | 5000 Ω | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | DIVIDER | |
Number of Elements | 2 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1.02 mm | |
Package Length | 3.05 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SOT-23 | |
Package Width | 1.4 mm | |
Packing Method | WAFFLE PACK | |
Rated Power Dissipation (P) | 0.2 W | |
Rated Temperature | 70 °C | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | 10000 Ω | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Temperature Coefficient Tracking | 2 ppm/°C | |
Terminal Finish | TIN LEAD | |
Terminal Shape | GULL WING | |
Tolerance | 1% | |
Working Voltage | 100 V |
Alternate Parts for MPM50011002FWS
This table gives cross-reference parts and alternative options found for MPM50011002FWS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPM50011002FWS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPMT50011002FTS | RESISTOR, NETWORK, FILM, DIVIDER, 0.2 W, SURFACE MOUNT, 0612, SOT-23, ROHS COMPLIANT | Vishay Thin Film | MPM50011002FWS vs MPMT50011002FTS |
MPMT50011002FTS | Array/Network Resistor, Divider, Thin Film, 0.2W, 100V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, SOT-23 | Vishay Intertechnologies | MPM50011002FWS vs MPMT50011002FTS |
MPMT50011002FT0 | RESISTOR, NETWORK, FILM, DIVIDER, 0.2 W, SURFACE MOUNT, 0612, SOT-23, ROHS COMPLIANT | Vishay Thin Film | MPM50011002FWS vs MPMT50011002FT0 |
MPMT50011002FWS | RESISTOR, NETWORK, FILM, DIVIDER, 0.2 W, SURFACE MOUNT, 0612, SOT-23, ROHS COMPLIANT | Vishay Thin Film | MPM50011002FWS vs MPMT50011002FWS |
MPM50011002FT1 | RESISTOR, NETWORK, FILM, DIVIDER, 0.2 W, SURFACE MOUNT, 0612, SOT-23 | Vishay Thin Film | MPM50011002FWS vs MPM50011002FT1 |
MPM50011002FT1 | Array/Network Resistor, Divider, Thin Film, 0.2W, 100V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, SOT-23 | Vishay Intertechnologies | MPM50011002FWS vs MPM50011002FT1 |
MPMT50011002FT5 | Array/Network Resistor, Divider, Thin Film, 0.2W, 100V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, SOT-23 | Vishay Intertechnologies | MPM50011002FWS vs MPMT50011002FT5 |
MPM50011002FTS | RESISTOR, NETWORK, FILM, DIVIDER, 0.2 W, SURFACE MOUNT, 0612, SOT-23 | Vishay Thin Film | MPM50011002FWS vs MPM50011002FTS |
MPM50011002FT0 | RESISTOR, NETWORK, FILM, DIVIDER, 0.2 W, SURFACE MOUNT, 0612, SOT-23 | Vishay Thin Film | MPM50011002FWS vs MPM50011002FT0 |
MPMT50011002FBS | RESISTOR, NETWORK, FILM, DIVIDER, 0.2 W, SURFACE MOUNT, 0612, SOT-23, ROHS COMPLIANT | Vishay Thin Film | MPM50011002FWS vs MPMT50011002FBS |