Part Details for MPMEF400P47J0I200 by SPC Multicomp
Overview of MPMEF400P47J0I200 by SPC Multicomp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MPMEF400P47J0I200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21AH3371
|
Newark | Cap, 0.47Uf, 400V, Film, Radial, Capacitance:0.47Μf, Voltage Rating:400V, Capacitor Dielectric Type:Pet (Polyester), Capacitance Tolerance:± 5%, Product Range:-, Capacitor Case Style:-, Capacitor Terminals:Radial Leaded, Lead Rohs Compliant: Yes |Multicomp Pro MPMEF400P47J0I200 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5463 |
|
$0.1600 / $0.2780 | Buy Now |
DISTI #
3106521
|
element14 Asia-Pacific | CAP, 0.47UF, 400V, FILM, RADIAL RoHS: Compliant Min Qty: 1 Container: Each | 5463 |
|
$0.1805 / $0.2532 | Buy Now |
DISTI #
3106521
|
Farnell | CAP, 0.47UF, 400V, FILM, RADIAL RoHS: Compliant Min Qty: 1 Lead time: 25 Weeks, 1 Days Container: Each | 5463 |
|
$0.1180 / $0.5794 | Buy Now |
Part Details for MPMEF400P47J0I200
MPMEF400P47J0I200 CAD Models
MPMEF400P47J0I200 Part Data Attributes
|
MPMEF400P47J0I200
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MPMEF400P47J0I200
SPC Multicomp
Film Capacitor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SPC TECHNOLOGY/ MULTICOMP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitor Type | FILM CAPACITOR | |
Number of Terminals | 2 |