Part Details for MPMPP400W15J0I200 by SPC Multicomp
Overview of MPMPP400W15J0I200 by SPC Multicomp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MPMPP400W15J0I200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21AH3419
|
Newark | Cap, 1.5Uf, 400V, Film, Radial, Capacitance:1.5Μf, Voltage Rating:400V, Capacitor Dielectric Type:Pp (Polypropylene), Capacitance Tolerance:± 5%, Product Range:-, Capacitor Case Style:-, Capacitor Terminals:Radial Leaded, Lead Rohs Compliant: Yes |Multicomp Pro MPMPP400W15J0I200 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1806 |
|
$0.2720 / $0.4720 | Buy Now |
DISTI #
3106480
|
element14 Asia-Pacific | CAP, 1.5UF, 400V, FILM, RADIAL RoHS: Compliant Min Qty: 1 Container: Each | 1806 |
|
$0.2341 / $0.4440 | Buy Now |
DISTI #
3106480
|
Farnell | CAP, 1.5UF, 400V, FILM, RADIAL RoHS: Compliant Min Qty: 1 Lead time: 25 Weeks, 1 Days Container: Each | 1806 |
|
$0.2298 / $1.0128 | Buy Now |
Part Details for MPMPP400W15J0I200
MPMPP400W15J0I200 CAD Models
MPMPP400W15J0I200 Part Data Attributes
|
MPMPP400W15J0I200
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MPMPP400W15J0I200
SPC Multicomp
Film Capacitor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SPC TECHNOLOGY/ MULTICOMP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitor Type | FILM CAPACITOR | |
Number of Terminals | 2 |