-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Array/Network Resistor, Divider, Thin Film, 0.2W, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, SOT-23
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97K5364
|
Newark | Resistor, Divider, 1K/20K, Resistance R1:1Kohm, Product Range:Mpm Series, Resistance R2:20Kohm, No. Of Elements:2Elements, Network Circuit Type:Voltage Divider, Resistor Case Style:Sot-23, No. Of Pins:3Pins, Power Rating Per Rohs Compliant: Yes |Vishay MPMT10012002AT5 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1223 |
|
$3.9200 / $5.8200 | Buy Now |
DISTI #
47R9702
|
Newark | Mpmt 1K 20K 0.1%abs 0.05%ratio T5E3 |Vishay MPMT10012002AT5 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.7500 / $3.5200 | Buy Now |
DISTI #
MPMT10012002AT5
|
Avnet Americas | Voltage Divider, 1 kOhm, 20 kOhm, 20:1, ± 25 ppm/°C, 3-Pin, SOT-23, Surface Mount - Tape and Reel (Alt: MPMT10012002AT5) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$2.2140 / $3.6530 | Buy Now |
DISTI #
71-MPMT10012002AT5
|
Mouser Electronics | Resistor Networks & Arrays 1K/20K .1%ABS .05% RATIO RoHS: Compliant | 495 |
|
$2.6600 / $5.6000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 | 0 |
|
$2.7700 | Buy Now |
DISTI #
MPMT10012002AT5
|
Avnet Americas | Voltage Divider, 1 kOhm, 20 kOhm, 20:1, ± 25 ppm/°C, 3-Pin, SOT-23, Surface Mount - Tape and Reel (Alt: MPMT10012002AT5) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$2.2140 / $3.6530 | Buy Now |
DISTI #
MPMT10012002AT5
|
Avnet Americas | Voltage Divider, 1 kOhm, 20 kOhm, 20:1, ± 25 ppm/°C, 3-Pin, SOT-23, Surface Mount - Tape and Reel (Alt: MPMT10012002AT5) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$2.2140 / $3.6530 | Buy Now |
DISTI #
1203386RL
|
element14 Asia-Pacific | RESISTOR, DIVIDER, 1K/20K RoHS: Compliant Min Qty: 100 Container: Reel | 1223 |
|
$2.8915 / $3.9557 | Buy Now |
DISTI #
1203386
|
element14 Asia-Pacific | RESISTOR, DIVIDER, 1K/20K RoHS: Compliant Min Qty: 1 Container: Cut Tape | 1223 |
|
$2.8915 / $5.8785 | Buy Now |
DISTI #
1203386
|
Farnell | RESISTOR, DIVIDER, 1K/20K RoHS: Compliant Min Qty: 1 Lead time: 19 Weeks, 0 Days Container: Cut Tape | 1223 |
|
$2.8847 / $6.3064 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MPMT10012002AT5
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MPMT10012002AT5
Vishay Intertechnologies
Array/Network Resistor, Divider, Thin Film, 0.2W, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, SOT-23
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SOT-23 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | Vishay | |
Construction | Rectangular | |
Element Power Dissipation | 0.1 W | |
First Element Resistance | 1000 Ω | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | DIVIDER | |
Number of Elements | 2 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1.02 mm | |
Package Length | 3.05 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SOT-23 | |
Package Width | 1.4 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.2 W | |
Rated Temperature | 70 °C | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | 20000 Ω | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Temperature Coefficient Tracking | 2 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | GULL WING | |
Tolerance | 0.1% | |
Working Voltage | 100 V |
This table gives cross-reference parts and alternative options found for MPMT10012002AT5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPMT10012002AT5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPM10012002AT1 | RESISTOR, NETWORK, FILM, DIVIDER, 0.2 W, SURFACE MOUNT, 0612, SOT-23 | Vishay Thin Film | MPMT10012002AT5 vs MPM10012002AT1 |
MPMT10012002AWS | Array/Network Resistor, Divider, Thin Film, 0.2W, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, SOT-23 | Vishay Intertechnologies | MPMT10012002AT5 vs MPMT10012002AWS |
MPM10012002AT5 | RESISTOR, NETWORK, FILM, DIVIDER, 0.2 W, SURFACE MOUNT, 0612, SOT-23 | Vishay Thin Film | MPMT10012002AT5 vs MPM10012002AT5 |
MPMT10012002AWS | RESISTOR, NETWORK, FILM, DIVIDER, 0.2 W, SURFACE MOUNT, 0612, SOT-23, ROHS COMPLIANT | Vishay Thin Film | MPMT10012002AT5 vs MPMT10012002AWS |
MPMT10012002AT1 | Array/Network Resistor, Divider, Thin Film, 0.2W, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, SOT-23 | Vishay Intertechnologies | MPMT10012002AT5 vs MPMT10012002AT1 |
MPM10012002ATS | RESISTOR, NETWORK, FILM, DIVIDER, 0.2 W, SURFACE MOUNT, 0612, SOT-23 | Vishay Thin Film | MPMT10012002AT5 vs MPM10012002ATS |
MPMT10012002AT0 | RESISTOR, NETWORK, FILM, DIVIDER, 0.2 W, SURFACE MOUNT, 0612, SOT-23, ROHS COMPLIANT | Vishay Thin Film | MPMT10012002AT5 vs MPMT10012002AT0 |
MPMT10012002AT0 | Array/Network Resistor, Divider, Thin Film, 0.2W, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, SOT-23 | Vishay Intertechnologies | MPMT10012002AT5 vs MPMT10012002AT0 |
MPM10012002AWS | RESISTOR, NETWORK, FILM, DIVIDER, 0.2 W, SURFACE MOUNT, 0612, SOT-23 | Vishay Thin Film | MPMT10012002AT5 vs MPM10012002AWS |
MPMT10012002AT1 | RESISTOR, NETWORK, FILM, DIVIDER, 0.2 W, SURFACE MOUNT, 0612, SOT-23, ROHS COMPLIANT | Vishay Thin Film | MPMT10012002AT5 vs MPMT10012002AT1 |