Part Details for MPOF120-20B15-C by SPC Multicomp
Overview of MPOF120-20B15-C by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MPOF120-20B15-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AJ5450
|
Newark | Power Supply, Ac-Dc, 15V, 7.6A, Power Supply Applications:Ite, No. Of Outputs:1Outputs, Output Power Max:114W, Output Voltage - Output 1:15Vdc, Output Current - Output 1:7.6A, Output Voltage - Output 2:-, Output Current - Output 2:- Rohs Compliant: Yes |Multicomp Pro MPOF120-20B15-C Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 26 |
|
$43.0700 / $52.7400 | Buy Now |