Part Details for MPP102WF2200T2E by SPC Multicomp
Overview of MPP102WF2200T2E by SPC Multicomp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MPP102WF2200T2E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AK7149
|
Newark | Res, 220R, 1%, 200V, Thick Film, 2010 Rohs Compliant: Yes |Multicomp Pro MPP102WF2200T2E Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4000 |
|
$0.1260 / $0.2290 | Buy Now |
DISTI #
4228993RL
|
element14 Asia-Pacific | RES, 220R, 1%, 200V, THICK FILM, 2010 RoHS: Compliant Min Qty: 50 Container: Reel | 4000 |
|
$0.1237 / $0.2608 | Buy Now |
DISTI #
4228993
|
element14 Asia-Pacific | RES, 220R, 1%, 200V, THICK FILM, 2010 RoHS: Compliant Min Qty: 5 Container: Cut Tape | 4000 |
|
$0.1237 / $0.2875 | Buy Now |
DISTI #
4228993RL
|
Farnell | RES, 220R, 1%, 200V, THICK FILM, 2010 RoHS: Compliant Min Qty: 50 Lead time: 20 Weeks, 1 Days Container: Reel | 4000 |
|
$0.1040 / $0.2497 | Buy Now |
DISTI #
4228993
|
Farnell | RES, 220R, 1%, 200V, THICK FILM, 2010 RoHS: Compliant Min Qty: 5 Lead time: 20 Weeks, 1 Days Container: Cut Tape | 4000 |
|
$0.1040 / $0.6939 | Buy Now |