Part Details for MPP12-6B207MM1CAS05L03-S001 by SPC Multicomp
Overview of MPP12-6B207MM1CAS05L03-S001 by SPC Multicomp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MPP12-6B207MM1CAS05L03-S001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK7096
|
Newark | Pushbutton Sw, Spst, 0.4A, 32Vac, Panel, Product Range:Mp Pushbutton Switches Round-Flat, Panel Cutout Diameter:13.6Mm, Contact Configuration:Spst, Switch Operation:Off-(On), Pushbutton Actuator Style:Round Flat, Ip Rating:Ip68 Rohs Compliant: Yes |Multicomp Pro MPP12-6B207MM1CAS05L03-S001 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 200 |
|
$5.1200 / $7.4900 | Buy Now |
DISTI #
4180032
|
element14 Asia-Pacific | PUSHBUTTON SW, SPST, 0.4A, 32VAC, PANEL RoHS: Compliant Min Qty: 1 Container: Each | 200 |
|
$6.9531 / $9.3298 | Buy Now |
DISTI #
4180032
|
Farnell | PUSHBUTTON SW, SPST, 0.4A, 32VAC, PANEL RoHS: Compliant Min Qty: 1 Lead time: 26 Weeks, 1 Days Container: Each | 200 |
|
$7.4518 / $9.9315 | Buy Now |