Part Details for MPP154J3A1908138LC by Shenzhen Sincerity Technology Co Ltd
Overview of MPP154J3A1908138LC by Shenzhen Sincerity Technology Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MPP154J3A1908138LC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 150nF -40��~+85�� ��5% 1kV Plugin Polypropylene Film Capacitors (CBB) ROHS | 499 |
|
$0.2171 / $0.4715 | Buy Now |