Part Details for MPP24-WR-025V24-220-D by ElectroCraft
Overview of MPP24-WR-025V24-220-D by ElectroCraft
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MPP24-WR-025V24-220-D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ElectroCraft | 93mm BLDC Right-Angle Gear Motor, Heavy Duty, 24VDC, 25:1 ratio, manual release brake, encoder, right-hand output shaft, 119 Nm, 100A (peak), 60 Nm, 30A (15min), 22 Nm, 12A (continuous) at 145RPM | 0 |
|
$765.0000 | Buy Now |