Part Details for MPP824J2S1001 by KYET
Overview of MPP824J2S1001 by KYET
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MPP824J2S1001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 820nF -40��~+100�� ��5% 450V Plugin,P=10mm Polypropylene Film Capacitors (CBB) ROHS | 3385 |
|
$0.0877 / $0.1336 | Buy Now |
|
LCSC | 820nF -40+100 5% 450V PluginP10mm Polypropylene Film Capacitors (CBB) ROHS | 3385 |
|
$0.0851 / $0.1295 | Buy Now |