Part Details for MPQ2013GQ-P by Monolithic Power Systems
Overview of MPQ2013GQ-P by Monolithic Power Systems
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MPQ2013GQ-P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MPQ2013GQ-P-ND
|
DigiKey | IC REG LINEAR POS ADJ 150MA 8QFN Min Qty: 500 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.9454 / $1.2726 | Buy Now |
DISTI #
MPQ2013GQ-P
|
Avnet Americas | 40V, 150mA, Low Quiescent Current Linear Regulator, Automotive - Tape and Reel (Alt: MPQ2013GQ-P) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$1.0440 / $1.2600 | Buy Now |
DISTI #
946-MPQ2013GQ-P
|
Mouser Electronics | LDO Voltage Regulators Ind-Grade 40V,150mA Linear Regulator RoHS: Compliant | 0 |
|
$0.9450 / $2.1500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 | 0 |
|
$0.9240 | Buy Now |
DISTI #
MPQ2013GQ-P
|
Avnet Americas | 40V, 150mA, Low Quiescent Current Linear Regulator, Automotive - Tape and Reel (Alt: MPQ2013GQ-P) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$1.0440 / $1.2600 | Buy Now |
|
Chip1Cloud | IC REG LINEAR POS ADJ 150MA 8QFN | 8300 |
|
RFQ |
Part Details for MPQ2013GQ-P
MPQ2013GQ-P CAD Models
MPQ2013GQ-P Part Data Attributes:
|
MPQ2013GQ-P
Monolithic Power Systems
Buy Now
|
Compare Parts:
MPQ2013GQ-P
Monolithic Power Systems
|
Samacsys Manufacturer | Monolithic Power Systems (MPS) |