Part Details for MPQ2019GN-5-Z by Monolithic Power Systems
Overview of MPQ2019GN-5-Z by Monolithic Power Systems
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for MPQ2019GN-5-Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MPQ2019GN-5-Z-ND
|
DigiKey | IC REG LINEAR 5V 300MA 8SOIC Min Qty: 2500 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.8928 / $0.9272 | Buy Now |
DISTI #
MPQ2019GN-5-Z
|
Avnet Americas | Linear Regulator 1.25V to 15V 300mA 8-Pin SOIC T/R - Tape and Reel (Alt: MPQ2019GN-5-Z) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.9520 / $1.2240 | Buy Now |
DISTI #
946-MPQ2019GN-5-Z
|
Mouser Electronics | LDO Voltage Regulators Industrial grade, 40V, 300mA, Low Quiescent Current Fixed 5V Output Linear Regulator RoHS: Compliant | 0 |
|
$0.8920 / $0.9270 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$0.8720 | Buy Now |
DISTI #
MPQ2019GN-5-Z
|
Avnet Americas | Linear Regulator 1.25V to 15V 300mA 8-Pin SOIC T/R - Tape and Reel (Alt: MPQ2019GN-5-Z) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.9520 / $1.2240 | Buy Now |
DISTI #
MPQ2019GN-5-Z
|
Avnet Silica | (Alt: MPQ2019GN-5-Z) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | Package/Enclosure8-SOIC-EP | 950 |
|
$1.2467 / $2.0316 | Buy Now |
Part Details for MPQ2019GN-5-Z
MPQ2019GN-5-Z CAD Models
MPQ2019GN-5-Z Part Data Attributes:
|
MPQ2019GN-5-Z
Monolithic Power Systems
Buy Now
Datasheet
|
Compare Parts:
MPQ2019GN-5-Z
Monolithic Power Systems
Fixed Positive Standard Regulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MONOLITHIC POWER SYSTEMS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 24 Weeks | |
Date Of Intro | 2018-01-10 | |
Samacsys Manufacturer | Monolithic Power Systems (MPS) | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.64 V | |
Dropout Voltage1-Nom | 0.48 V | |
Input Voltage Absolute-Max | 42 V | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 6 V | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Line Regulation-Max | 0.01% | |
Load Regulation-Max | 0.015% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -40 °C | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.3 A | |
Output Voltage1-Max | 5.15 V | |
Output Voltage1-Min | 4.85 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HLSOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.7 mm | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 3% | |
Width | 3.9 mm |