Part Details for MPQ2128DG-LF-P by Monolithic Power Systems
Overview of MPQ2128DG-LF-P by Monolithic Power Systems
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MPQ2128DG-LF-P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1589-1281-1-ND
|
DigiKey | IC REG BUCK ADJ 1A 8QFN Min Qty: 500 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Limited Supply - Call |
|
$0.8403 / $1.1312 | Buy Now |
DISTI #
MPQ2128DG-LF-P
|
Avnet Americas | 2.5V-to-6V Input, 3MHz, 1A Synchronous, Step-Down Converter, 8-Pin QFN T/R - Tape and Reel (Alt: MPQ2128DG-LF-P) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$0.9280 / $1.1200 | Buy Now |
DISTI #
946-MPQ2128DGLFP
|
Mouser Electronics | Switching Voltage Regulators 1A 6V Sync Buck Converter RoHS: Compliant | 263 |
|
$0.8400 / $1.9100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 | 0 |
|
$0.8210 | Buy Now |
DISTI #
MPQ2128DG-LF-P
|
Avnet Americas | 2.5V-to-6V Input, 3MHz, 1A Synchronous, Step-Down Converter, 8-Pin QFN T/R - Tape and Reel (Alt: MPQ2128DG-LF-P) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$0.9280 / $1.1200 | Buy Now |
Part Details for MPQ2128DG-LF-P
MPQ2128DG-LF-P CAD Models
MPQ2128DG-LF-P Part Data Attributes:
|
MPQ2128DG-LF-P
Monolithic Power Systems
Buy Now
|
Compare Parts:
MPQ2128DG-LF-P
Monolithic Power Systems
|
Samacsys Manufacturer | Monolithic Power Systems (MPS) |