Part Details for MPQ2451DG-AEC1-LF-P by Monolithic Power Systems
Overview of MPQ2451DG-AEC1-LF-P by Monolithic Power Systems
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MPQ2451DG-AEC1-LF-P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1589-1282-1-ND
|
DigiKey | IC REG BUCK ADJ 600MA 6QFN Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.1224 / $4.2300 | Buy Now |
DISTI #
MPQ2451DG-AEC1-LF-
|
Avnet Americas | 0.6A, 36V, 2MHz, Step-Down DC-DC Converter - Tape and Reel (Alt: MPQ2451DG-AEC1-LF-) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 32 Weeks, 0 Days Container: Reel | 0 |
|
$2.2910 / $2.7650 | Buy Now |
DISTI #
946-MPQ2451DGAEC1LFP
|
Mouser Electronics | Switching Voltage Regulators AEC-Q100 36V, 2MHz .6A Buck Converter RoHS: Compliant | 0 |
|
$2.1200 / $2.6400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 | 0 |
|
$2.0300 | Buy Now |
DISTI #
MPQ2451DG-AEC1-LF-
|
Avnet Americas | 0.6A, 36V, 2MHz, Step-Down DC-DC Converter - Tape and Reel (Alt: MPQ2451DG-AEC1-LF-) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 32 Weeks, 0 Days Container: Reel | 0 |
|
$2.2910 / $2.7650 | Buy Now |
DISTI #
MPQ2451DG-AEC1-LF-P
|
Avnet Silica | 0.6A, 36V, 2MHz, Step-Down DC-DC Converter (Alt: MPQ2451DG-AEC1-LF-P) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 22 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for MPQ2451DG-AEC1-LF-P
MPQ2451DG-AEC1-LF-P CAD Models
MPQ2451DG-AEC1-LF-P Part Data Attributes:
|
MPQ2451DG-AEC1-LF-P
Monolithic Power Systems
Buy Now
|
Compare Parts:
MPQ2451DG-AEC1-LF-P
Monolithic Power Systems
|
Samacsys Manufacturer | Monolithic Power Systems (MPS) |