Part Details for MPQ24833-BGN-AEC1-P by Monolithic Power Systems
Overview of MPQ24833-BGN-AEC1-P by Monolithic Power Systems
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MPQ24833-BGN-AEC1-P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AJ7177
|
Newark | Led Driver, Aec-Q100, 420Khz, Hsoic-8, Topology:Boost, Buck, Inverting Buck-Boost, Input Voltage Min:4.5V, Input Voltage Max:55V, Output Voltage Max:-, Output Current Max:3A, Switching Frequency Typ:420Khz, Ic Mounting:Surface Mount Rohs Compliant: Yes |Monolithic Power Systems (Mps) MPQ24833-BGN-AEC1-P Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 334 |
|
$2.9800 / $5.2600 | Buy Now |
DISTI #
1589-MPQ24833-BGN-AEC1-PCT-ND
|
DigiKey | IC LED DRIVER RGLTR PWM 3A 8SOIC Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1132 In Stock |
|
$2.3239 / $4.6300 | Buy Now |
DISTI #
MPQ24833-BGN-AEC1-P
|
Avnet Americas | LED Driver, AEC-Q100, Boost/Buck/Inverting Buck-Boost, 420 kHz, HSOIC-8, 4.5 V to 55 V - Tape and Reel (Alt: MPQ24833-BGN-AEC1-P) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
$2.5085 / $3.0275 | Buy Now |
DISTI #
946-MPQ24833BGNAEC1P
|
Mouser Electronics | LED Lighting Drivers Industrial/Automotive-Grade 55V, 3A, LED Driver, AEC-Q100 Qualified RoHS: Compliant | 763 |
|
$2.3200 / $4.6300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 | 0 |
|
$2.1700 | Buy Now |
DISTI #
MPQ24833-BGN-AEC1-P
|
Avnet Silica | LED Driver, AEC-Q100, Boost/Buck/Inverting Buck-Boost, 420 kHz, HSOIC-8, 4.5 V to 55 V (Alt: MPQ24833-BGN-AEC1-P) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 22 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for MPQ24833-BGN-AEC1-P
MPQ24833-BGN-AEC1-P CAD Models
MPQ24833-BGN-AEC1-P Part Data Attributes:
|
MPQ24833-BGN-AEC1-P
Monolithic Power Systems
Buy Now
|
Compare Parts:
MPQ24833-BGN-AEC1-P
Monolithic Power Systems
|
Samacsys Manufacturer | Monolithic Power Systems (MPS) |