Part Details for MPQ2483ADQ-LF-P by Monolithic Power Systems
Overview of MPQ2483ADQ-LF-P by Monolithic Power Systems
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MPQ2483ADQ-LF-P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1589-MPQ2483ADQ-LF-PCT-ND
|
DigiKey | IC LED DRVR RGLTR PWM 2.5A 10QFN Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2394 In Stock |
|
$2.1090 / $4.2000 | Buy Now |
DISTI #
MPQ2483ADQ-LF-P
|
Avnet Americas | INDUSTRIAL GRADE, 2.5A/55V PROG FREQ WLED DRIVER - Tape and Reel (Alt: MPQ2483ADQ-LF-P) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
$2.2765 / $2.7475 | Buy Now |
DISTI #
946-MPQ2483ADQ-LF-P
|
Mouser Electronics | LED Lighting Drivers Industrial Grade, 2. 5A/55V Prog Freq WL | 485 |
|
$2.1000 / $4.2000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 | 0 |
|
$1.9700 | Buy Now |
DISTI #
MPQ2483ADQ-LF-P
|
Avnet Americas | INDUSTRIAL GRADE, 2.5A/55V PROG FREQ WLED DRIVER - Tape and Reel (Alt: MPQ2483ADQ-LF-P) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
$2.2765 / $2.7475 | Buy Now |
DISTI #
MPQ2483ADQ-LF-P
|
Avnet Silica | (Alt: MPQ2483ADQ-LF-P) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 18 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for MPQ2483ADQ-LF-P
MPQ2483ADQ-LF-P CAD Models
MPQ2483ADQ-LF-P Part Data Attributes:
|
MPQ2483ADQ-LF-P
Monolithic Power Systems
Buy Now
|
Compare Parts:
MPQ2483ADQ-LF-P
Monolithic Power Systems
|
Samacsys Manufacturer | Monolithic Power Systems (MPS) |