Part Details for MPQ2483ADQ-LF-Z by Monolithic Power Systems
Overview of MPQ2483ADQ-LF-Z by Monolithic Power Systems
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MPQ2483ADQ-LF-Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MPQ2483ADQ-LF-Z-ND
|
DigiKey | IC LED DRVR RGLTR PWM 2.5A 10QFN Min Qty: 5000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.8358 | Buy Now |
DISTI #
MPQ2483ADQ-LF-Z
|
Avnet Americas | INDUSTRIAL GRADE, 2.5A/55V PROG FREQ WLED DRIVER - Tape and Reel (Alt: MPQ2483ADQ-LF-Z) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$1.9880 / $2.5560 | Buy Now |
DISTI #
946-MPQ2483ADQ-LF-Z
|
Mouser Electronics | LED Lighting Drivers Industrial Grade, 2.5A/55V Prog Freq WLED Driver RoHS: Compliant | 0 |
|
$1.8300 | Order Now |
|
Future Electronics | LED Driver IC Output Dimming RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$1.7800 | Buy Now |
DISTI #
MPQ2483ADQ-LF-Z
|
Avnet Americas | INDUSTRIAL GRADE, 2.5A/55V PROG FREQ WLED DRIVER - Tape and Reel (Alt: MPQ2483ADQ-LF-Z) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$1.9880 / $2.5560 | Buy Now |
DISTI #
MPQ2483ADQ-LF-Z
|
Avnet Americas | INDUSTRIAL GRADE, 2.5A/55V PROG FREQ WLED DRIVER - Tape and Reel (Alt: MPQ2483ADQ-LF-Z) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$1.9880 / $2.5560 | Buy Now |
Part Details for MPQ2483ADQ-LF-Z
MPQ2483ADQ-LF-Z CAD Models
MPQ2483ADQ-LF-Z Part Data Attributes
|
MPQ2483ADQ-LF-Z
Monolithic Power Systems
Buy Now
Datasheet
|
Compare Parts:
MPQ2483ADQ-LF-Z
Monolithic Power Systems
LED Driver,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MONOLITHIC POWER SYSTEMS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | Monolithic Power Systems (MPS) | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | S-PDSO-N10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Multiplexed Display Capability | NO | |
Number of Functions | 1 | |
Number of Segments | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC10,.12,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max | 55 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3 mm |
Alternate Parts for MPQ2483ADQ-LF-Z
This table gives cross-reference parts and alternative options found for MPQ2483ADQ-LF-Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPQ2483ADQ-LF-Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPQ2483ADQ-Z | LED Driver | Monolithic Power Systems | MPQ2483ADQ-LF-Z vs MPQ2483ADQ-Z |