Part Details for MPQ2483ADS-LF-P by Monolithic Power Systems
Overview of MPQ2483ADS-LF-P by Monolithic Power Systems
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MPQ2483ADS-LF-P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1589-MPQ2483ADS-LF-PTR-ND
|
DigiKey | INDUSTRIAL GRADE, 2.5A/55V PROG Min Qty: 500 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.1359 / $2.6658 | Buy Now |
DISTI #
MPQ2483ADS-LF-P
|
Avnet Americas | LED Driver Step-Down/inverting Step-Up/Step-Down PWM 4.5V to 55V 14-Pin SOIC T/R - Tape and Reel (Alt: MPQ2483ADS-LF-P) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
$2.3055 / $2.7825 | Buy Now |
DISTI #
946-MPQ2483ADS-LF-P
|
Mouser Electronics | LED Lighting Drivers Industrial Grade, 2.5A/55V Prog Freq WLED Driver | 0 |
|
$2.1300 / $2.6500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 | 0 |
|
$1.9900 | Buy Now |