Part Details for MPQ2483DQ-LF-P by Monolithic Power Systems
Overview of MPQ2483DQ-LF-P by Monolithic Power Systems
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MPQ2483DQ-LF-P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1589-1287-1-ND
|
DigiKey | IC LED DRIVER RGLTR PWM 10QFN Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Limited Supply - Call |
|
$1.9521 / $4.0400 | Buy Now |
DISTI #
MPQ2483DQ-LF-P
|
Avnet Americas | 55V, 2.5A Programmable Frequency LED Driver - Tape and Reel (Alt: MPQ2483DQ-LF-P) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$2.1895 / $2.6425 | Buy Now |
DISTI #
946-MPQ2483DQLFP
|
Mouser Electronics | LED Lighting Drivers 2.5A/55V Prog Freq WLED Driver RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 | 0 |
|
$1.8900 | Buy Now |
Part Details for MPQ2483DQ-LF-P
MPQ2483DQ-LF-P CAD Models
MPQ2483DQ-LF-P Part Data Attributes:
|
MPQ2483DQ-LF-P
Monolithic Power Systems
Buy Now
|
Compare Parts:
MPQ2483DQ-LF-P
Monolithic Power Systems
|
Samacsys Manufacturer | Monolithic Power Systems (MPS) |