Part Details for MPQ2907 by Motorola Semiconductor Products
Overview of MPQ2907 by Motorola Semiconductor Products
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MPQ2907
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 22233 |
|
RFQ | ||
|
Quest Components | Bipolar Junction Transistor, Array, Independent, TO-116 | 35 |
|
$2.2050 / $4.4100 | Buy Now |
|
Quest Components | Bipolar Junction Transistor, Array, Independent, TO-116 | 68 |
|
$0.7500 / $2.5000 | Buy Now |
|
Quest Components | Bipolar Junction Transistor, Array, Independent, TO-116 | 132 |
|
$1.1592 / $3.3120 | Buy Now |
|
Quest Components | Bipolar Junction Transistor, Array, Independent, TO-116 | 71 |
|
$2.9400 / $4.4100 | Buy Now |
|
Quest Components | Bipolar Junction Transistor, Array, Independent, TO-116 | 8 |
|
$3.5924 / $4.8987 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 35 |
|
$0.8000 / $1.2300 | Buy Now |
Part Details for MPQ2907
MPQ2907 CAD Models
MPQ2907 Part Data Attributes
|
MPQ2907
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
MPQ2907
Motorola Semiconductor Products
Power Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 4-Element, PNP, Silicon, TO-116, Plastic/Epoxy, 14 Pin
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.75 | |
Collector Current-Max (IC) | 0.6 A | |
Collector-Emitter Voltage-Max | 40 V | |
Configuration | SEPARATE, 4 ELEMENTS | |
DC Current Gain-Min (hFE) | 30 | |
JEDEC-95 Code | TO-116 | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e0 | |
Number of Elements | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Polarity/Channel Type | PNP | |
Power Dissipation Ambient-Max | 1.9 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 200 MHz |
Alternate Parts for MPQ2907
This table gives cross-reference parts and alternative options found for MPQ2907. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPQ2907, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPQ2907 | TRANSISTOR 0.6 A, 40 V, 4 CHANNEL, PNP, Si, POWER TRANSISTOR, TO-116, BIP General Purpose Power | National Semiconductor Corporation | MPQ2907 vs MPQ2907 |
MPQ2907 | Power Bipolar Transistor, 40V V(BR)CEO, 4-Element, PNP, Silicon, TO-116, Plastic/Epoxy, 14 Pin, | Crimson Semiconductor Inc | MPQ2907 vs MPQ2907 |
MPQ2907A | Power Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 4-Element, PNP, Silicon, TO-116, Plastic/Epoxy, 14 Pin, DIP-14 | Central Semiconductor Corp | MPQ2907 vs MPQ2907A |
MPQ2907A | 0.6A, 60V, 4 CHANNEL, PNP, Si, POWER TRANSISTOR, TO-116 | Motorola Mobility LLC | MPQ2907 vs MPQ2907A |
MPQ2907 | Power Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 4-Element, PNP, Silicon, TO-116, Plastic/Epoxy, 14 Pin, DIP-14 | Central Semiconductor Corp | MPQ2907 vs MPQ2907 |
MPQ2907 | 0.6A, 40V, 4 CHANNEL, PNP, Si, POWER TRANSISTOR, TO-116 | Motorola Mobility LLC | MPQ2907 vs MPQ2907 |