Part Details for MPQ2907A by Central Semiconductor Corp
Overview of MPQ2907A by Central Semiconductor Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MPQ2907A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 17 |
|
RFQ |
Part Details for MPQ2907A
MPQ2907A CAD Models
MPQ2907A Part Data Attributes
|
MPQ2907A
Central Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
MPQ2907A
Central Semiconductor Corp
Power Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 4-Element, PNP, Silicon, TO-116, Plastic/Epoxy, 14 Pin, DIP-14
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CENTRAL SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Central Semiconductor | |
JESD-609 Code | e0 | |
Qualification Status | Not Qualified | |
Terminal Finish | TIN LEAD |
Alternate Parts for MPQ2907A
This table gives cross-reference parts and alternative options found for MPQ2907A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPQ2907A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPQ2907 | TRANSISTOR 0.6 A, 40 V, 4 CHANNEL, PNP, Si, POWER TRANSISTOR, TO-116, BIP General Purpose Power | National Semiconductor Corporation | MPQ2907A vs MPQ2907 |
MPQ2907 | Power Bipolar Transistor, 40V V(BR)CEO, 4-Element, PNP, Silicon, TO-116, Plastic/Epoxy, 14 Pin, | Crimson Semiconductor Inc | MPQ2907A vs MPQ2907 |
MPQ2907A | 0.6A, 60V, 4 CHANNEL, PNP, Si, POWER TRANSISTOR, TO-116 | Motorola Mobility LLC | MPQ2907A vs MPQ2907A |
MPQ2907 | Power Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 4-Element, PNP, Silicon, TO-116, Plastic/Epoxy, 14 Pin, DIP-14 | Central Semiconductor Corp | MPQ2907A vs MPQ2907 |
MPQ2907 | 0.6A, 40V, 4 CHANNEL, PNP, Si, POWER TRANSISTOR, TO-116 | Motorola Mobility LLC | MPQ2907A vs MPQ2907 |