Part Details for MPQ2908AGF-P by Monolithic Power Systems
Overview of MPQ2908AGF-P by Monolithic Power Systems
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MPQ2908AGF-P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1589-MPQ2908AGF-PTR-ND
|
DigiKey | INDUSTRIAL GRADE, 4V-60V INPUT, Min Qty: 500 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.8616 / $2.4143 | Buy Now |
DISTI #
MPQ2908AGF-P
|
Avnet Americas | Current Mode PWM Controller 4V to 60V 13.2uA 20-Pin TSSOP-EP T/R - Tape and Reel (Alt: MPQ2908AGF-P) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
$2.0880 / $2.5200 | Buy Now |
DISTI #
946-MPQ2908AGF-P
|
Mouser Electronics | Switching Controllers Industrial Grade, 4V-60V Input, Current Mode Synchronous Step-Down Controller | 0 |
|
$1.9300 / $2.4000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 | 0 |
|
$1.8000 | Buy Now |
DISTI #
MPQ2908AGF-P
|
Avnet Americas | Current Mode PWM Controller 4V to 60V 13.2uA 20-Pin TSSOP-EP T/R - Tape and Reel (Alt: MPQ2908AGF-P) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
$2.0880 / $2.5200 | Buy Now |
DISTI #
MPQ2908AGF-P
|
Avnet Americas | Current Mode PWM Controller 4V to 60V 13.2uA 20-Pin TSSOP-EP T/R - Tape and Reel (Alt: MPQ2908AGF-P) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
$2.0880 / $2.5200 | Buy Now |
Part Details for MPQ2908AGF-P
MPQ2908AGF-P CAD Models
MPQ2908AGF-P Part Data Attributes:
|
MPQ2908AGF-P
Monolithic Power Systems
Buy Now
|
Compare Parts:
MPQ2908AGF-P
Monolithic Power Systems
|
Samacsys Manufacturer | Monolithic Power Systems (MPS) |