Part Details for MPQ2908AGF by Monolithic Power Systems
Overview of MPQ2908AGF by Monolithic Power Systems
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MPQ2908AGF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MPQ2908AGF-ND
|
DigiKey | INDUSTRIAL GRADE, 4V-60V INPUT, Lead time: 23 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
|
Symmetry Electronics | Industrial Grade, 4V-60V Input, Current Mode Synchronous Step-Down Controller Min Qty: 1 | 0 |
|
$1.7700 | Buy Now |
Part Details for MPQ2908AGF
MPQ2908AGF CAD Models
MPQ2908AGF Part Data Attributes
|
MPQ2908AGF
Monolithic Power Systems
Buy Now
Datasheet
|
Compare Parts:
MPQ2908AGF
Monolithic Power Systems
Switching Controller,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MONOLITHIC POWER SYSTEMS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Monolithic Power Systems (MPS) | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 60 V | |
Input Voltage-Min | 4 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-PDSO-G20 | |
Length | 6.5 mm | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 25 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Nom (Vsup) | 24 V | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 520 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4.4 mm |