Part Details for MPQ2908AGLE-AEC1-Z by Monolithic Power Systems
Overview of MPQ2908AGLE-AEC1-Z by Monolithic Power Systems
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MPQ2908AGLE-AEC1-Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1589-MPQ2908AGLE-AEC1-ZTR-ND
|
DigiKey | 4V-60V INPUT, CURRENT MODE SYNCH Min Qty: 5000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.8099 | Buy Now |
DISTI #
MPQ2908AGLE-AEC1-Z
|
Avnet Americas | Current Mode PWM Controller 4V to 60V 13.2uA 20-Pin QFN T/R - Tape and Reel (Alt: MPQ2908AGLE-AEC1-Z) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
MPQ2908AGLE-AEC1-Z
|
Avnet Americas | Current Mode PWM Controller 4V to 60V 13.2uA 20-Pin QFN T/R - Tape and Reel (Alt: MPQ2908AGLE-AEC1-Z) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
MPQ2908AGLE-AEC1-Z
|
Avnet Americas | Current Mode PWM Controller 4V to 60V 13.2uA 20-Pin QFN T/R - Tape and Reel (Alt: MPQ2908AGLE-AEC1-Z) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
MPQ2908AGLE-AEC1-Z
|
Avnet Silica | Current Mode PWM Controller 4V to 60V 13.2uA 20-Pin QFN T/R (Alt: MPQ2908AGLE-AEC1-Z) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 2 Weeks, 4 Days | Silica - 0 |
|
Buy Now |
Part Details for MPQ2908AGLE-AEC1-Z
MPQ2908AGLE-AEC1-Z CAD Models
MPQ2908AGLE-AEC1-Z Part Data Attributes
|
MPQ2908AGLE-AEC1-Z
Monolithic Power Systems
Buy Now
Datasheet
|
Compare Parts:
MPQ2908AGLE-AEC1-Z
Monolithic Power Systems
Switching Controller,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MONOLITHIC POWER SYSTEMS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 28 Weeks | |
Date Of Intro | 2018-12-03 | |
Samacsys Manufacturer | Monolithic Power Systems (MPS) | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | MATTE TIN |