-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Switching Regulator,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1589-1787-1-ND
|
DigiKey | IC REG BOOST PROG 3.2V 6A 14QFN Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2571 In Stock |
|
$2.8183 / $5.8300 | Buy Now |
DISTI #
MPQ3426DL-AEC1-LF-
|
Avnet Americas | 6A, 35V Boost Converter with Programmable Switching Frequency and UVLO - Tape and Reel (Alt: MPQ3426DL-AEC1-LF-) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$3.0520 / $3.9240 | Buy Now |
DISTI #
946-MPQ3426DLAEC1LFZ
|
Mouser Electronics | Switching Voltage Regulators 6A, 35V Boost Converter RoHS: Compliant | 0 |
|
$2.8100 / $5.8300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks | 0 |
|
$2.7300 | Buy Now |
DISTI #
MPQ3426DL-AEC1-LF-Z
|
Avnet Silica | 6A, 35V Boost Converter with Programmable Switching Frequency and UVLO (Alt: MPQ3426DL-AEC1-LF-Z) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Chip1Cloud | IC REG BOOST PROG 6A 14QFN | 8400 |
|
RFQ | |
|
Win Source Electronics | IC REG BOOST PROG 6A 14QFN | 36804 |
|
$2.2610 / $3.3920 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MPQ3426DL-AEC1-LF-Z
Monolithic Power Systems
Buy Now
Datasheet
|
Compare Parts:
MPQ3426DL-AEC1-LF-Z
Monolithic Power Systems
Switching Regulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MONOLITHIC POWER SYSTEMS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 28 Weeks | |
Samacsys Manufacturer | Monolithic Power Systems (MPS) | |
Analog IC - Other Type | SWITCHING REGULATOR | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 40 |