Part Details for MPQ4312GRE-AEC1-Z by Monolithic Power Systems
Overview of MPQ4312GRE-AEC1-Z by Monolithic Power Systems
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MPQ4312GRE-AEC1-Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1589-MPQ4312GRE-AEC1-ZCT-ND
|
DigiKey | IC REG BUCK ADJ 2A 20QFN Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6675 In Stock |
|
$2.1331 / $4.4200 | Buy Now |
DISTI #
MPQ4312GRE-AEC1-Z
|
Avnet Americas | Voltage Regulator, DC-DC Converter, 3.3-45 V in, 1.18 MHz, 815 mV to 42.75V/2A out, QFN-20, AEC-Q100 - Tape and Reel (Alt: MPQ4312GRE-AEC1-Z) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$2.3100 / $2.9700 | Buy Now |
DISTI #
946-MPQ4312GREAEC1Z
|
Mouser Electronics | Switching Voltage Regulators 45V, 2A, Low Iq Synchronous Step-DownConverter with Frequency Spread SpectrumAEC-Q100 Qualified RoHS: Compliant | 0 |
|
$2.1300 | Order Now |
|
Future Electronics | MPQ4312 Series 45 V 2 A 1 MHz Low IQ Synchronous Step-Down Converter - QFN-20 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 28 Weeks Container: Reel | 0Reel |
|
$2.0900 | Buy Now |
DISTI #
MPQ4312GRE-AEC1-Z
|
Avnet Silica | Voltage Regulator, DC-DC Converter, 3.3-45 V in, 1.18 MHz, 815 mV to 42.75V/2A out, QFN-20, AEC-Q100 (Alt: MPQ4312GRE-AEC1-Z) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for MPQ4312GRE-AEC1-Z
MPQ4312GRE-AEC1-Z CAD Models
MPQ4312GRE-AEC1-Z Part Data Attributes
|
MPQ4312GRE-AEC1-Z
Monolithic Power Systems
Buy Now
Datasheet
|
Compare Parts:
MPQ4312GRE-AEC1-Z
Monolithic Power Systems
Switching Regulator, Current-mode, 2A, 1180kHz Switching Freq-Max, QFN-20
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MONOLITHIC POWER SYSTEMS INC | |
Package Description | QFN-20 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 28 Weeks | |
Samacsys Manufacturer | Monolithic Power Systems (MPS) | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 45 V | |
Input Voltage-Min | 3.3 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | S-XQCC-N20 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2 A | |
Output Voltage-Max | 42.75 V | |
Output Voltage-Min | 0.815 V | |
Package Body Material | UNSPECIFIED | |
Package Code | VQCCN | |
Package Equivalence Code | LCC20(UNSPEC) | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1180 kHz | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Position | QUAD | |
Width | 4 mm |