Part Details for MPQ4420AGJ-P by Monolithic Power Systems
Overview of MPQ4420AGJ-P by Monolithic Power Systems
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MPQ4420AGJ-P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AH3220
|
Newark | Dc/Dc Conv, Sync Buck, 410Khz, 125Deg C, Regulator Output Type:Adjustable, No. Of Outputs:1Outputs, Topology:Synchronous Buck (Step Down), Input Voltage Min:4V, Input Voltage Max:36V, Output Current:2A, Ic Case/Package:Tsot-23 Rohs Compliant: Yes |Monolithic Power Systems (Mps) MPQ4420AGJ-P Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 450 |
|
$2.3600 / $4.1600 | Buy Now |
DISTI #
1589-MPQ4420AGJ-PCT-ND
|
DigiKey | IC REG BUCK ADJ 2A TSOT23-8 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.7711 / $3.6700 | Buy Now |
DISTI #
MPQ4420AGJ-P
|
Avnet Americas | INDUSTRIAL GRADE,FORCED CCM MODE, HIGH EFFICIENCY 2A,TRUE 36V,SYNCHRONOUS STEP DOWN CONVERTER - Tape and Reel (Alt: MPQ4420AGJ-P) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$1.9865 / $2.3975 | Buy Now |
DISTI #
946-MPQ4420AGJ-P
|
Mouser Electronics | Switching Voltage Regulators 2A HE 36V Sync Step Down Converter RoHS: Compliant | 657 |
|
$1.8400 / $3.7500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 | 0 |
|
$1.7200 | Buy Now |
DISTI #
MPQ4420AGJ-P
|
Avnet Americas | INDUSTRIAL GRADE,FORCED CCM MODE, HIGH EFFICIENCY 2A,TRUE 36V,SYNCHRONOUS STEP DOWN CONVERTER - Tape and Reel (Alt: MPQ4420AGJ-P) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$1.9865 / $2.3975 | Buy Now |
Part Details for MPQ4420AGJ-P
MPQ4420AGJ-P CAD Models
MPQ4420AGJ-P Part Data Attributes:
|
MPQ4420AGJ-P
Monolithic Power Systems
Buy Now
|
Compare Parts:
MPQ4420AGJ-P
Monolithic Power Systems
|
Samacsys Manufacturer | Monolithic Power Systems (MPS) |