Part Details for MPQ4436BGRE-AEC1-P by Monolithic Power Systems
Overview of MPQ4436BGRE-AEC1-P by Monolithic Power Systems
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MPQ4436BGRE-AEC1-P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1589-MPQ4436BGRE-AEC1-PCT-ND
|
DigiKey | IC REG BUCK ADJ 6A 20QFN Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1500 In Stock |
|
$3.2239 / $6.4200 | Buy Now |
DISTI #
MPQ4436BGRE-AEC1-P
|
Avnet Americas | 45V, 6A, LOW IQ, SYNCHRONOUS STEP-DOWN CONVERTER - Tape and Reel (Alt: MPQ4436BGRE-AEC1-P) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
$3.4800 / $4.2000 | Buy Now |
DISTI #
946-MPQ4436BGREAEC1P
|
Mouser Electronics | Switching Voltage Regulators 45V, 6A, Low IQ, Synchronous Step-Down Converter RoHS: Compliant | 1000 |
|
$3.3900 / $6.4200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 | 0 |
|
$3.0000 | Buy Now |
DISTI #
MPQ4436BGRE-AEC1-P
|
Avnet Americas | 45V, 6A, LOW IQ, SYNCHRONOUS STEP-DOWN CONVERTER - Tape and Reel (Alt: MPQ4436BGRE-AEC1-P) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
$3.4800 / $4.2000 | Buy Now |
DISTI #
MPQ4436BGRE-AEC1-P
|
Avnet Silica | 45V, 6A, LOW IQ, SYNCHRONOUS STEP-DOWN CONVERTER (Alt: MPQ4436BGRE-AEC1-P) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 22 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for MPQ4436BGRE-AEC1-P
MPQ4436BGRE-AEC1-P CAD Models
MPQ4436BGRE-AEC1-P Part Data Attributes:
|
MPQ4436BGRE-AEC1-P
Monolithic Power Systems
Buy Now
|
Compare Parts:
MPQ4436BGRE-AEC1-P
Monolithic Power Systems
|
Samacsys Manufacturer | Monolithic Power Systems (MPS) |