Part Details for MPQ4436BGRE-AEC1 by Monolithic Power Systems
Overview of MPQ4436BGRE-AEC1 by Monolithic Power Systems
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MPQ4436BGRE-AEC1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Symmetry Electronics | 45V, 6A, Low IQ, Synchronous Step-Down Converter Min Qty: 1 | 0 |
|
$3.0000 / $3.7500 | Buy Now |
Part Details for MPQ4436BGRE-AEC1
MPQ4436BGRE-AEC1 CAD Models
MPQ4436BGRE-AEC1 Part Data Attributes:
|
MPQ4436BGRE-AEC1
Monolithic Power Systems
Buy Now
Datasheet
|
Compare Parts:
MPQ4436BGRE-AEC1
Monolithic Power Systems
Switching Regulator,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MONOLITHIC POWER SYSTEMS INC | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | SWITCHING REGULATOR | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 |